MAX485CSA+T by Analog Devices Inc

Overview of MAX485CSA+T by Analog Devices Inc.

The MAX485CSA+T is a low-power, slew-rate-limited transceiver suitable for RS-485 and RS-422 communications. This device is packaged in an 8-SOIC_N-150_MIL, featuring 8 pins, and operates across a temperature range of 0 to 70°C. It ensures reliable data transmission over networks by controlling the slew rate, thus reducing EMI and eliminating errors due to reflection. Manufactured by Analog Devices, this component is characterized by dual functionalities of driving (transmitter) and receiving electronic signals.

Marketed since January 13, 2000, the MAX485CSA+T supports a differential output and integrates features such as common I/O functionality, one active receiver under shutdown, and a tri-state receiver setup. Its technical specifications include a maximum supply current of 0.9 mA, supply voltage ranging from 4.75 V to 5.25 V, and a nominal voltage of 5 V. This part is compliant with RoHS standards, reflecting its alignment with current environmental requirements. Also, the device’s moisture sensitivity stands at level 1, indicating its high resilience to environmental moisture during manufacturing and assembly.

Industry Applications for MAX485CSA+T

  • Industrial Automation: The MAX485CSA+T might be used in industrial environments for communications between sensors and controllers. Its ability to provide reliable communication in electrically noisy settings could be ideally suited for factory floor communication networks.
  • Computing and Data Storage: In data centers, this component could possibly be implemented to ensure robust, error-free communication between servers. The differential signaling helps to maintain signal integrity across complex network setups.
  • Communication and Networking: For basic networking equipment such as routers and switches, the slew-rate control feature of this transceiver potentially helps in maintaining signal integrity over longer cable runs.

It’s important to note that these potential industry applications are highly conceptual and illustrate possible usage scenarios. They should be further analyzed and verified by engineering and design teams to ensure compliance with specific industry standards and application requirements.

About Analog Devices Inc.

Analog Devices Inc. is a leader in the manufacture of Line Driver or Receivers and other Drivers And Interfaces. Their products like the MAX485CSA+T are developed with advanced technology for heightened performance and reliability. Analog Devices produces a broad array of similar interface devices which cater to a diverse range of signal transmission needs in various electronic configurations, emphasizing their broad expertise in integration, power efficiency, and signal integrity.

Where to Find MAX485CSA+T by Analog Devices Inc.

To source the MAX485CSA+T, I recommend researching available stock through findchips.com. The component has historically been listed at distributors like TME, Analog Devices Inc, and Mouser Electronics. To ensure current availability and competitive pricing, please refer directly to findchips.com. Here, you can also find alternative Line Driver or Receivers that might suit different application requirements.

Compare pricing for MAX485CSA+T and other Line Driver or Receivers / Drivers And Interfaces at findchips.com