Overview of MAX487EPA+ by Analog Devices Inc.
The MAX487EPA+ is a low-power, slew-rate-limited RS-485/RS-422 transceiver encapsulated in a traditional 8-pin PDIP (Plastic Dual In-line Package) format with dimensions tailored for standard conformity, 300 mil spacing. This interface IC is designed for bidirectional data communications on multipoint bus transmission lines, which are typical in industrial environments. Engineered by Analog Devices Inc., a leader in semiconductor design, the MAX487EPA+ operates reliably under extended temperatures ranging from -40°C to 85°C, ensuring its applicability in a wide range of environmental conditions.
Furnished with DIFFERENTIAL SCHMITT TRIGGER inputs, the MAX487EPA+ facilitates improved noise immunity, while its complementary output signals provide robust data transmission. It features a tri-stateable receiver, low-power shutdown mode, and a permissible supply voltage range from 4.75 V to 5.25 V, making it versatile for various electronic systems. Recognition of its compliance with RoHS and REACH underscores its environmentally friendly and sustainable manufacturing practices.
Industry Applications for MAX487EPA+
The MAX487EPA+ potentially suits a myriad of applications across various industries due to its high reliability, environmental resilience, and compliance standards. However, each application scenario must be meticulously evaluated by engineering teams to ensure conformance with industry-specific requirements. Below are conceptual applications in selected industries:
- Industrial Automation: In environments where robust, reliable communication is crucial, the MAX487EPA+ could be leveraged in factory automation systems or process control equipment. Differential signaling and error-resistant features are key in these settings.
- Telecommunications: Due to its capability to maintain integrity over long cable distances, this part is potentially suitable for telecommunications equipment where extended cable runs are common.
- Computing and Data Storage: In data centers, reliable data communication is fundamental. The MAX487EPA+ might provide the necessary robustness for communication interfaces between servers and storage units.
- Consumer Electronics: For home automation systems and networked devices within IoT ecosystems, the part’s low-power characteristics and high-temperature endurance make it a conceivable choice for developers focusing on sustainability and efficiency.
It is important to note that these potential applications are conceptual and need proper verification and validation within specific contexts.
About Analog Devices Inc.
Analog Devices Inc. is a prestigious global manufacturer known for its innovation in various electronics segments, particularly in the realm of Line Driver or Receivers. As part of its extensive product line in Drivers and Interfaces, the MAX487EPA+ is just one example of the company’s detailed attention to integration and functionality in electronic components. Analog Devices produces a range of similar products, all designed to meet strenuous performance criteria across a host of demanding applications. Their offerings are designed with an acute awareness of the requirements of modern electronic environments, prioritizing reliability, performance, and power efficiency.
Where to Find MAX487EPA+ by Analog Devices Inc.
To procure MAX487EPA+ by Analog Devices Inc, it is recommended to search on findchips.com. At this centralized resource, you can find comprehensive details regarding stock levels, pricing, and Line Driver or Receivers from various distributors. Historically, the part has been available at TME, Analog Devices Inc, and Mouser Electronics among others. However, for current inventory and best pricing options, visiting findchips.com will grant you real-time updates and availability from a multitude of reputable distributors.