Overview of MAX6035BAUR50+T by Maxim Integrated Products
The MAX6035BAUR50+T by Maxim Integrated Products stands out as a series-fixed three-terminal voltage reference, delivering a nominal output of 5V with a precision of ±0.5%. This component is housed in a small outline transistor-236 (SOT-23) package, a compact form factor featuring three pins. Fabricated using BiCMOS technology, it ensures reliability and stability across its operational range. The part is designed to accommodate a wide supply voltage range from 6.9V to 33V, which is substantially higher than what is typically required for a voltage reference, making it exceptionally versatile for a wide array of applications.
This voltage reference component is characterized by a temperature coefficient of ±65ppm/°C, indicating its capability to maintain output stability across a broad temperature spectrum from -40°C to +125°C. Such stability is critical in precision applications where temperature variations could otherwise lead to significant deviations in performance. The MAX6035BAUR50+T is RoHS compliant, ensuring it meets current environmental standards regarding hazardous materials.
One key feature of the MAX6030 family, including the MAX6035BAUR50+T, is its moisture sensitivity level (MSL) of 1, indicating that this device can be exposed to ambient room conditions for an unlimited period before the solder reflow process without risk of moisture-induced damage. This property is particularly important for maintaining component reliability and longevity in various manufacturing environments.
Industry Applications for MAX6035BAUR50+T
The MAX6035BAUR50+T’s specifications and features make it suitable for a broad range of industry applications. While the following application possibilities remain speculative and require further analysis by engineering and design teams, they highlight the part’s potential versatility:
- Education and Research: Its low temperature coefficient and high accuracy make the MAX6035BAUR50+T potentially suitable for precise laboratory equipment and experimental setups that require stable voltage references under varying environmental conditions.
- Industrial Automation: In industrial automation systems, the robustness of the MAX6035BAUR50+T against temperature fluctuations and its ability to operate over a wide voltage supply range could be beneficial for process control equipment, ensuring consistent operation and measurement accuracy.
- Energy and Power Systems: Power management modules, particularly those involved in renewable energy systems, might utilize the MAX6035BAUR50+T for its precise 5V output and stability, contributing to more efficient and reliable energy conversion and distribution processes.
- Renewable Energy: Similar to its application in energy and power systems, in renewable energy installations, such as solar inverters or wind turbine control systems, the MAX6035BAUR50+T could potentially offer the stability and accuracy needed for optimal performance monitoring and control.
It’s essential to note that these potential applications are purely illustrative and require thorough verification for compliance with industry standards and specific requirements.
About Maxim Integrated Products
Maxim Integrated, now a part of Analog Devices, has established itself as a major player in the development and manufacturing of analog and mixed-signal engineering solutions. Within the Voltage References category, Maxim Integrated boasts a broad portfolio of products designed to meet diverse needs in terms of accuracy, voltage output, and temperature stability. The MAX6035BAUR50+T is a testament to their commitment to high-quality and precision in voltage reference design, providing users with stable and reliable reference voltages for a wide array of applications. Maxim Integrated consistently ensures that their products like the MAX6035BAUR50+T and its counterparts across various categories meet stringent quality and performance standards, catering to the demands of both industrial and commercial markets.
Where to Find MAX6035BAUR50+T by Maxim Integrated Products
For procurement professionals and engineers looking for the MAX6035BAUR50+T, findchips.com is an invaluable resource. FindChips provides up-to-date information on availability and pricing from multiple distributors globally. Beyond finding the MAX6035BAUR50+T, the site also allows users to explore other Voltage References that might better suit specific application requirements. Historically, this part has been available from distributors like DigiKey and Newark, among others. However, due to the dynamic nature of electronic component supply chains, potential buyers should use findchips.com to get current stock levels and pricing information to inform their purchasing decisions.