Overview of MAX6071AAUT25+T by Analog Devices Inc.
The MAX6071AAUT25+T by Analog Devices Inc. is crafted as a low-noise, high-precision series voltage reference, encapsulated in a 6-SOT_23 package with a dual gull-wing terminal form. Offering a nominal output voltage of 2.5V, it operates within a voltage tolerance of just 0.04%. This semiconductor device, distinguished by a minimal output voltage noise and a stringent temperature coefficient of only 6 ppm/°C, makes it an essential choice for applications requiring high accuracy and stability under changing thermal conditions.
Introduced to the market on November 7, 2012, the MAX6071AAUT25+T has been designed to deliver a consistent performance across a broad operating temperature range of -40°C to 125°C. Additionally, suitable for mechanisms sensitive to power usage, it maintains a low supply current maximum of 0.3 mA. Designed for automotive temperature grades, it offers a moisture sensitivity level of 1, ensuring high reliability even in potentially damp environments.
Industry Applications for MAX6071AAUT25+T
Due to its performance attributes, the MAX6071AAUT25+T could potentially be utilized across various industries where precise voltage regulation is critical. Below are some industry applications where this component might play a key role:
- Aerospace and Defense: The device’s ability to maintain precision in varying environmental conditions might make it suitable for satellite and other aerospace control systems, where stable reference voltage is vital.
- Computing and Data Storage: Its high precision and low noise output could be ideally suited for sensitive data storage devices and servers requiring reliable voltage references to ensure data integrity.
- Healthcare: Applicable for medical devices that demand high accuracy in diagnostic instruments and monitoring equipment, where precise voltage references are essential for correct readings.
- Telecommunications: Useful in telecommunications hardware, particularly in RF applications and networking equipment, where stable voltage supply aids in maintaining signal integrity.
Please note that these potential industry applications are illustrative and require validation by engineering and design teams to ensure compliance with industry standards and specific application demands.
About Analog Devices Inc.
Analog Devices Inc. has long been engaged in the design and manufacturing of a variety of electronic components, focusing especially on Voltage References as an integral part of their Power Circuits offerings. The company offers a range of voltage references, including the MAX6071AAUT25+T, which are appreciated for their high accuracy, reliability, and performance in a variety of applications across industrial, communication, automotive, and consumer electronics sectors. Their detailed approach to manufacturing electronic components ensures that each part like the MAX6071AAUT25+T meets rigorous standards, making them suitable for critical and high-precision applications.
Where to Find MAX6071AAUT25+T by Analog Devices Inc
To procure the MAX6071AAUT25+T, it is advisable to start your search at findchips.com. Here, you can also explore other Voltage References that might meet your project’s requirements, potentially offered by Analog Devices Inc. or other manufacturers. Historically, this component has been listed with distributors such as Quest Components, Analog Devices Inc., and Mouser Electronics. However, for current stock availability, prices, and possible alternative recommendations, visiting findchips.com would provide the most updated and comprehensive information.