MAX6071BAUT33+T by Analog Devices Inc

Overview of MAX6071BAUT33+T by Analog Devices Inc.

The MAX6071BAUT33+T is a low-noise, high-precision series voltage reference designed for a range of applications requiring a stable output voltage. With its nominal output voltage of 3.3V, this component provides an efficient solution for electronic circuits. It comes packaged in a 6-pin SOT-23 package, making it compact and suitable for surface-mount applications. The operating temperature range spans from -40°C to 125°C, which underscores its versatility in various environments, from extreme cold to high heat.

This voltage reference is built using bipolar technology, and it features a maximum output current of 10 mA. The device exhibits strong voltage tolerance with a maximum deviation of 0.08%, which is critical for applications expecting tight voltage regulation. Additionally, the temperature coefficient of voltage is rated at a maximum of 8 ppm/°C, which indicates minimal variation in output voltage with temperature fluctuations. This characteristic is vital when ensuring performance consistency over temperature shifts.

As of the current writing, the part is active in the market and complies with RoHS standards, indicating that it is free from hazardous substances and meets environmental guidelines. The part was introduced in November 2012, and it remains a relevant choice for engineers looking to implement reliable voltage reference components in their designs.

Industry Applications for MAX6071BAUT33+T

The MAX6071BAUT33+T could find its applications in several industries due to its specifications and characteristics. Below are some possible use cases:

  • Education and Research: In laboratory settings, precision voltage references such as the MAX6071BAUT33+T might be utilized in instrumentation systems for accurate measurements and to ensure reliable data collection in experiments. Such reliability could be crucial in experiments requiring high precision.
  • Internet of Things (IoT): The increasing complexity of IoT devices means that reliable power management is essential. The MAX6071BAUT33+T might be incorporated into sensor nodes, where its low noise and high precision can help maintain stable operation, particularly in battery-powered applications where power efficiency is key.
  • Automotive: Given that the MAX6071BAUT33+T has a temperature grade classified for automotive applications, it might be used in electronic control units (ECUs) that require precise voltage levels for optimum performance. Components in infotainment systems or advanced driver assistance systems could potentially incorporate this voltage reference for reliable operation.
  • Healthcare: In medical devices requiring precise voltage references for analog-to-digital converters or data acquisition systems, the MAX6071BAUT33+T could play a role in ensuring that patient monitoring equipment maintains accuracy under varying environmental conditions.
  • Telecommunications: Telecommunications equipment that demands high reliability in voltage references, such as base stations, might potentially use the MAX6071BAUT33+T to maintain consistent performance and reliability in communication signals.

Please note that all these applications are only conceptual and illustrative; they require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements. Similar parts might also be assessed for compatibility and performance in these environments.

About Analog Devices Inc.

Analog Devices Inc. is a well-established manufacturer of high-performance analog, mixed-signal, and digital signal processing integrated circuits. The company has extensive experience in creating voltage references as part of its portfolio, particularly in the power circuits domain. The MAX6071BAUT33+T represents one of their many offerings in this category, where precision and low noise are critical. Other similar voltage reference parts from Analog Devices may also cater to different output voltages or come in different package sizes, depending on specific application needs.

Where to Find MAX6071BAUT33+T by Analog Devices Inc.

MAX6071BAUT33+T, it is recommended to begin your search at findchips.com. This platform provides a comprehensive resource for finding stock and pricing across multiple distributors. Users may consider checking availability at:

  • Verical
  • Analog Devices Inc
  • Arrow Electronics
  • Mouser Electronics
  • Farnell

While these distributors have historically carried this part, it is crucial to verify current stock levels and pricing through findchips. Furthermore, on findchips.com, users can explore alternatives within the Voltage References subcategory, which may include similar parts offered by Analog Devices Inc. or other manufacturers.

Compare pricing for MAX6071BAUT33+T and other Voltage References / Power Circuits at findchips.com