Overview of MAX6106EUR+T by Analog Devices Inc.
The MAX6106EUR+T is classified within the subcategory of Voltage References. Manufactured by Analog Devices Inc., this electronic component is a low-cost, micropower voltage reference, featuring low dropout and high-output current, all encapsulated in a small SOT23 package. It operates with a nominal output voltage of 2.048 V, which can vary minimally between 2.04 V and 2.056 V, reflecting its low voltage tolerance of just 0.4%. This part is designed for robust performance in diverse conditions, showcasing an industrial temperature range from -40°C to 85°C.
Remarkably, the MAX6106EUR+T maintains encapsulation in a plastic/epoxy body with a thin profile, small outline package labeled TSOP. It has a total of three terminals with a gull wing form, ensuring a reliable and easy surface mount application. The device also boasts excellent moisture sensitivity with a level 1 rating, conducive to its durability and long-term reliability. Additional properties such as a maximum supply voltage of 12.6 V and a minimal supply voltage of 2.5 V enhance its versatility in various power circuits applications.
Industry Applications for MAX6106EUR+T
The inherent features of the MAX6106EUR+T make it a potential candidate for various industry applications. Below are some use cases in different industries where this part could be effectively utilized:
- Consumer Electronics: The device might be used in smart devices or home electronics to stabilize and precise voltage control, which is critical in achieving consistent performance and battery efficacy.
- Energy and Power Systems: In power supply circuits, this part could potentially provide a stable reference voltage, essential for the regulation and monitoring systems in power management applications.
- Renewable Energy: The device might be employed in renewable energy equipment such as solar inverters, where accurate voltage references are pivotal for the efficiency and safety of voltage converters.
Note that these potential industry applications are illustrative and should be corroborated by thorough analysis and verification by competent engineering teams to ensure compliance with industry standards and suitability for specific designs.
About Analog Devices Inc.
Analog Devices Inc. is a pioneer and industry leader in the manufacturing of a broad range of electrical components including those found in the Voltage References category. Their components, such as the MAX6106EUR+T, are known for their reliability and precision, rooted in a deep commitment to innovation and quality. Specifically, in the Voltage References subcategory, Analog Devices produces a variety of parts that ensure accuracy and stability for crucial circuit functionalities across many applications.
Where to Find MAX6106EUR+T by Analog Devices Inc
If you’re considering purchasing the MAX6106EUR+T, it’s advisable to research options on findchips.com. The website provides a platform to verify current stock levels, pricing, and availability from multiple distributors. Historically, the part has been available from distributors such as Analog Devices Inc and Mouser Electronics, although real-time inventory data can be obtained and compared on FindChips.
For finding alternative parts within the Voltage References category or to explore products from other manufacturers, this link provides a comprehensive resource to aid in sourcing the right component for your needs.