Overview of MAX6383XR26D3+T by Analog Devices Inc.
The MAX6383XR26D3+T is a single/dual low-voltage, low-power microprocessor (μP) reset circuit specifically designed for applications requiring supervision and monitoring of voltage levels. The component is housed in a 3-pin SC70/N/A package, making it suitable for space-constrained applications. The operating temperature range of the device spans from -40°C to 125°C, allowing it to function effectively in both extreme cold and heat conditions commonly encountered in various environments.
Manufactured by Analog Devices Inc., the MAX6383XR26D3+T is an active component within the electronic parts subcategory of Power Management Circuits. It is compliant with ROHS and REACH regulations, further emphasizing its suitability for modern electronic designs. This part is notable for its simple functionality, requiring no adjustable threshold, making it a straightforward solution for ensuring that microprocessor reset conditions are met effectively.
Industry Applications for MAX6383XR26D3+T
The versatility of the MAX6383XR26D3+T lends itself to various industry applications. Below are a few potential use cases:
- Internet of Things (IoT): The device might be employed in IoT sensor nodes where power management is crucial for battery-operated devices. The low supply current (0.013 mA) makes it suitable for extending battery life, while the voltage supervisor feature could potentially help manage low-power states by resetting the microcontroller when necessary.
- Industrial Automation: In the realm of industrial control systems, the MAX6383XR26D3+T could potentially monitor and supervise voltage levels in programmable logic controllers (PLCs). Its wide operating temperature range may allow it to function in various industrial environments, and its ability to perform reset functions could support the reliability of industrial equipment.
- Automotive: As an automotive-grade component, the MAX6383XR26D3+T might find its way into automotive electronic systems for monitoring voltage levels and ensuring proper reset functions in microcontrollers, which is vital for safety and performance in automotive applications. Its operating temperature rating further supports its potential use in vehicles.
- Consumer Electronics: This part could be utilized in consumer electronic devices that require low power consumption and reliable reset functions, such as portable devices, handheld gadgets, or personal electronics. The small footprint and efficient function might make it suitable for such applications.
- Environmental Monitoring: Given the growing emphasis on environmental monitoring systems, the MAX6383XR26D3+T might be applicable in devices monitoring atmospheric or environmental parameters. Its low power draw ensures minimal impact on battery-operated sensors while maintaining critical reset functionalities.
It is important to note that these potential industry applications are only conceptual and illustrative. Engineering and design teams should conduct thorough analyses and verifications for adherence to industry standards and specific application requirements. Furthermore, while similar parts might serve in these applications, the specific needs of each design should guide component choice.
About Analog Devices Inc.
Analog Devices Inc. (ADI) is a prominent manufacturer of a wide range of analog, mixed-signal, and digital signal processing (DSP) integrated circuits. The company has established a strong reputation in the field of Power Management Circuits, providing innovative and reliable solutions for different applications. The MAX6383XR26D3+T fits well into their lineup of voltage supervisor and reset ICs, offering unique features such as a robust temperature range and low supply current.
Analog Devices also manufactures similar parts that work effectively in power management applications, which further solidifies their commitment to developing components that meet the dynamic needs of the electronic market. By focusing on quality and performance, ADI continues to support various industries, enhancing the reliability and efficiency of critical electronic systems.
Where to Find MAX6383XR26D3+T by Analog Devices Inc.
The MAX6383XR26D3+T has historically been available through distributors such as Analog Devices Inc., Mouser Electronics, and Farnell. However, due to fluctuations in stock availability, it is essential to verify current inventory directly on findchips.com.