MAX6802UR29D3+T by Analog Devices Inc

Overview of MAX6802UR29D3+T by Analog Devices Inc.

The MAX6802UR29D3+T by Analog Devices Inc. is designed as a 3-pin, low-power microprocessor (µP) reset circuit. It operates efficiently within a temperature range from -40°C to 125°C and is housed in a SOT-23, 3-pin package. Notably, it supports a voltage supervisor/reset IC function, ensuring stability and performance in various applications. Equipped with a nominal threshold voltage of +2.93V, the device manages power through features like reset monitoring without additional support for manual reset or watch-dog functionality.

The sensitivity of the part to environmental moisture is categorized under Moisture Sensitivity Level 1, indicating its robustness in moisture-rich environments. It supports a tight supply voltage range from a minimum of 1.2V to a maximum of 5.5V, making it versatile for various low-power applications. The Power Management Circuits subcategory it belongs to highlights its significance in managing electrical energy efficiently within circuits.

Industry Applications for MAX6802UR29D3+T

The MAX6802UR29D3+T might be suitably utilized across various industries where its characteristics support system stability and power management. While these applications are conceptual and require technical verification, here are potential uses:

  • Consumer Electronics: This could potentially be used in personal devices such as smartphones or tablets to manage power stability efficiently. The part’s low-power requirements make it suitable for devices meant for extended use without frequent recharging.
  • Automotive: Given its automotive temperature grade, the part could be instrumental in automotive electronics where robustness against temperature extremes is crucial. Applications could include engine control units (ECUs) or infotainment systems, where reliable system performance is essential.
  • Transportation and Logistics: In logistics and transportation, this part could possibly play a role in telematics devices used to track and communicate fleet movements where consistent and reliable operation is needed.
  • Renewable Energy Systems: It might also find applications in small-scale energy devices such as solar panel controllers, where stability in a wide range of operating temperatures is essential.

These potential industry applications are theoretical and require comprehensive analysis and verification by engineering and design teams to ensure compliance with specific application requirements and industry standards.

About Analog Devices Inc.

Analog Devices Inc. is well-known for its broad range of components that incorporate sophisticated technologies, influencing various aspects of modern electronics in Power Circuits, especially in Power Management Circuits. Their products like the MAX6802UR29D3+T are crafted to meet demanding specifications that many modern electronic applications require. The company consistently uses innovative techniques including BICMOS technologies, ensuring energy-efficient and high-quality solutions. Analog Devices focuses on offering solutions that enhance performance, conserve power, and extend the operational life of devices across multiple industries.

Where to Find MAX6802UR29D3+T by Analog Devices Inc

To acquire the MAX6802UR29D3+T, potential buyers should visit findchips.com. The site provides up-to-date stock levels and pricing from various distributors. Given the electronic part’s relevance in Power Management Circuits, it’s essential to explore all options, including comparable parts from Analog Devices Inc or other manufacturers. Companies like Rochester Electronics, Analog Devices Inc itself, and Mouser Electronics have historically kept stock of this part. However, confirm current availability at findchips.com.

Compare pricing for MAX6802UR29D3+T and other Power Management Circuits at findchips.com