Overview of MAX6817EUT+T by Maxim Integrated Products
The MAX6817EUT+T is a logic circuit designed with BICMOS technology, housed in a compact SOT-23 package. This component consists of a dual Cmos switch debouncer, aimed at providing efficient and reliable signal integrity in various applications. It features a 6-pin configuration, making it suitable for space-constrained designs, and is compliant with ROHS standards, affirming its environmentally friendly design. Key electrical attributes of the part include a supply voltage range from 2.7V to 5.5V, and a maximum operating temperature of 125 °C, which makes it versatile for use in various environmental conditions. The part’s moisture sensitivity level is rated at 1, ensuring robustness in typical handling and assembly processes. It also exhibits a 3-state output characteristic, allowing for flexible integration into a wide range of electronic systems.
This part has been transferred in its life cycle code, indicating that it may have been migrated from another manufacturer or come under Maxim Integrated’s portfolio. Such transitions often reflect efforts to enhance product offerings and ensure that designs can leverage cutting-edge technology.
Industry Applications for MAX6817EUT+T
The MAX6817EUT+T could potentially serve various industries due to its features and functionality. Below are several example applications where this part might be integrated:
- Industrial Instruments: The MAX6817EUT+T could be utilized in industrial measurement and control systems, where its debounce functionality ensures that signals from mechanical switches are clean and reliable. Automated systems potentially using this part might include sensors, actuators, and control panels.
- PC Board Instruments: This part may find applications in PC board instruments, particularly in signal processing tasks where switch bounce can lead to erroneous readings. Its robust performance could facilitate accurate monitoring and control in embedded systems.
- Portable Instruments: Due to its low power consumption and compact size, the MAX6817EUT+T could potentially be integrated into portable measurement devices, such as handheld oscilloscopes or data loggers. The component’s ability to operate over a broad voltage range may enhance battery life and performance of these devices.
- Automotive Applications: Given the automotive-grade temperature specifications, this part might be considered for various automotive electronics applications, possibly in user interfaces where switch bounce could affect performance. Applications could include dashboard controls, infotainment systems, and vehicle networking components.
It is important to note that these potential industry applications are only conceptual and illustrative, and require analysis and verification by engineering and design teams for adherence to specific industry standards and application requirements.
About Maxim Integrated Products
Maxim Integrated Products specializes in developing a wide range of integrated circuits, including those in the Other Logic ICs category. The company focuses on creating analog and mixed-signal products that are integral to modern electronics. In the domain of logic circuits, Maxim Integrated offers a diverse portfolio that includes debouncers, multiplexers, and other essential components needed for efficient signal processing.
The MAX6817EUT+T represents one of the many solutions offered by Maxim Integrated to address the challenges in electronic design, particularly regarding signal integrity and debouncing in varying environmental conditions. Similar parts might also include other logic interface components that further enhance design flexibility and functionality for engineers across multiple industries.
Research Price and Stock for MAX6817EUT+T by Maxim Integrated Products on Findchips.com
For procurement professionals considering the MAX6817EUT+T, it is highly recommended to research stock and pricing at Findchips. This platform provides comprehensive data on availability and pricing trends, ensuring you have the latest information. Additionally, the Other Logic ICs section on Findchips can be a valuable resource for identifying alternate components from Maxim Integrated Products or other manufacturers that may fit your specifications.
Historically, the MAX6817EUT+T has been available through various distributors, including Win Source Electronics, Quest Components, Bristol Electronics, DigiKey, and Newark. However, it is advisable to check Findchips for current stock levels and pricing from these distributors before proceeding with your order.