Overview of MAX706EUA+ by Analog Devices Inc.
The MAX706EUA+ is a low-cost, microprocessor (µP) supervisory circuit, contained in an 8-MINI_SO lead-free package. With an industrial temperature grade from -40°C to 85°C, it is tailored to manage the reliable operation of microprocessor systems. It has a nominal threshold voltage of +4.4V, ensuring precision in voltage supervision. This part of the Power Management Circuits subcategory executes automatic system reset both during power-up and power-down to maintain the integrity of data and software running on the host system.
Manufactured by Analog Devices Inc, this component features an 8-pin small outline integrated circuit (SOIC) packaging with gull wing terminals, preferable for surface mounting—a critical trait for compact and reliable PCB designs. It operates with a maximum supply current of 0.5 mA and a supply voltage ranging from 1.2 V to 5.5 V, making it highly versatile for diverse electronic applications. Notably, it adheres to rigorous industry standards including RoHS and REACH compliance.
Industry Applications for MAX706EUA+
The MAX706EUA+ is potentially applicable across various industries due to its robust design and critical monitoring functionalities. Below are some potential industry applications, constantly requiring analysis and verification by engineering and design teams:
- Industrial Automation: In industrial control systems, the MAX706EUA+ could potentially be used to monitor the system voltage and ensure stable operation through precise reset functions in programmable logic controllers (PLCs). This capability ensures high reliability and prevents system failures due to unexpected voltage fluctuations.
- Energy and Power Systems: For energy management systems, this supervisory circuit may possibly be utilized to enhance system stability and reliability in power distribution units, where maintaining exact voltage levels is crucial, employing its accurate voltage threshold detection.
- Transportation and Logistics: In transport systems, notably those requiring durable components capable of operating under extreme environmental conditions, the MAX706EUA+ might be ideally used to monitor the health and functionality of electronic systems on board, ensuring they operate within safe voltage thresholds.
These potential applications are illustrative and require thorough verification for compliance with specific industry standards and application requirements.
About Analog Devices Inc.
Analog Devices Inc. is well-known for its extensive range of innovative electronic components, especially in Power Management Circuits. The company’s catalogue includes a variety of devices intended for voltage regulation, power conversion, and system management, thereby enhancing overall electronic system stability and efficiency. With the production of components like the MAX706EUA+, Analog Devices Inc. consistently supports the needs of industries looking for durable and reliable power management solutions.
Where to Find MAX706EUA+ by Analog Devices Inc
For sourcing the MAX706EUA+, interested buyers can research via findchips.com. Here, you can find links to numerous distributors such as Rochester Electronics, Analog Devices Inc, and Mouser Electronics. However, real-time checking on findchips.com is recommended to view current stock levels and obtain the best pricing and availability data. Additionally, for alternative parts in Power Management Circuits, this platform offers comprehensive listings potentially offered by Analog Devices Inc or other manufacturers.