MAX7375AXR805+T by Analog Devices Inc

Overview of MAX7375AXR805+T by Analog Devices Inc.

The MAX7375AXR805+T from Analog Devices Inc. is a 3-pin silicon oscillator part of the Other Signal Circuits subcategory. This component functions within a temperature range from -40°C to 125°C, making it suitable for varied environmental conditions. It comes in a small, plastic/epoxy 3-SC70 package with gull wing terminals which measures 2mm in length and 1.25mm in width. These dimensions and terminal properties are conducive for projects requiring miniaturization and reliability.

Introduced in the market on November 14, 2003, this oscillator operates on a supply voltage range from 2.7 V to 5.5 V, with a nominal voltage of 5 V. Essential attributes include moisture sensitivity of Level 1 and compliance with the Rohs code. It is important to note that while it holds a peak reflow temperature of 260°C, it is not specifically qualified for high-reliability applications such as those found in the military or medical fields.

Industry Applications for MAX7375AXR805+T

The MAX7375AXR805+T potentially suits a variety of industrial and technology applications. This component is particularly advantageous due to its robust temperature range, small package size, and stable voltage operation. Below are conceptual uses within selected industries:

  • Industrial Automation: In industrial environments, components must withstand fluctuations and harsh conditions. The temperature resilience and small footprint of the MAX7375AXR805+T potentially allow it to be used in automation equipment controllers and monitoring systems, where space and environmental resistance are crucial. However, engineering validation is needed to confirm compatibility and performance reliability.
  • Financial Technology (Fintech): Fintech devices such as point-of-sale systems and ATMs might utilize oscillators like MAX7375AXR805+T to manage internal clocks and timing functions. The component’s moisture sensitivity level and compact sizing could be particularly advantageous in devices that require dependable long-term operation in various user environments.

Please note these potential industry applications are hypothetical and require analysis and verification by engineering and design teams to ensure adherence to specific standards and requirements.

About Analog Devices Inc.

Analog Devices Inc. is known for its broad portfolio of components, including those within the Other Signal Circuits category. The introduction of components like the MAX7375AXR805+T solidifies their reputation in offering innovative silicon-based solutions. These components are designed to meet the needs of a variety of applications across many industries by offering robust performance and reliability. Analog Devices focuses on integrating advanced technology into their products, as evidenced by their utilization of BiCMOS technology in parts like MAX7375AXR805+T to maximize performance efficiency.

Where to Find MAX7375AXR805+T by Analog Devices Inc

To find MAX7375AXR805+T and other Other Signal Circuits, discover available sources and competitive pricing on findchips.com. This part has historically been stocked by distributors such as Analog Devices Inc and Mouser Electronics, though availability and prices may have changed. To achieve the most accurate and current data, potential buyers are encouraged to consult the exhaustive listings on findchips.com for up-to-date stock levels and distributor options.

Compare pricing for MAX7375AXR805+T and other Other Signal Circuits at findchips.com