MAX745EAP+ by Analog Devices Inc

Overview of MAX745EAP+ by Analog Devices Inc.

The MAX745EAP+ is a switch-mode lithium-ion battery charger that is designed to offer efficient charging for lithium-ion battery systems. This component comes in a 20-pin SSOP (Small Outline Package) configuration, allowing for space-efficient designs without compromising performance. Key features include a wide supply voltage range, with a minimum of 6 V to a maximum of 24 V, supporting nominal operation at 18 V. It is notable for operating effectively in industrial temperature environments, with a temperature range from -40 °C to 85 °C.

With a moisture sensitivity level of 1, the MAX745EAP+ is well-suited for surface mount technology applications. The plastic/epoxy package material enhances durability, while the matte tin (Sn) terminal finish contributes to improved solderability and connectivity. The component includes one channel and function, and its compact size—7.2 mm in length and 5.29 mm in width—makes it suitable for tight layouts in modern electronic devices. As of this writing, this part is listed as an active component in the market and complies with RoHS and REACH regulations, ensuring it meets environmental standards.

Industry Applications for MAX745EAP+

The versatile nature of the MAX745EAP+ allows it to be potentially useful across various industry segments. Here are a few examples of how it might be applied:

  • Consumer Electronics: This part could be integrated into portable devices such as smartphones and tablets that rely on lithium-ion batteries for power. Its efficient charging capabilities and small footprint might allow manufacturers to design slimmer devices without sacrificing battery performance.
  • Entertainment and Gaming: Gaming consoles and handheld gaming devices could utilize the MAX745EAP+ for reliable battery management. Its capacity to provide efficient charging across a wide supply voltage range might support extended playtime while maintaining a compact design.
  • High-Power Tools: Cordless tools often employ lithium-ion batteries. The charger might be utilized in such applications, where rapid charging and efficiency are critical to user satisfaction. Its operational temperature range could be beneficial in outdoor or industrial settings.
  • Home Automation Systems: Smart home devices that require efficient battery management may also find the MAX745EAP+ to be a suitable choice. Its compact design and reliability in various environments could support the increasing demand for such systems.

These potential industry applications are only conceptual and illustrative, requiring analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements. Other similar parts in the power management circuit category might also serve these applications, providing alternative options to engineers and designers.

About Analog Devices Inc.

Analog Devices Inc. is a prominent manufacturer of high-performance analog, mixed-signal, and digital signal processing (DSP) integrated circuits. Focused on various sectors, including communications, automotive, and industrial automation, the company places a strong emphasis on Power Management Circuits within its portfolio. The MAX745EAP+ serves as one example of their battery management solutions, which help optimize the charging and efficiency of power systems.

Other products from Analog Devices in the realm of power management may include similar switch-mode power supplies or battery management ICs, addressing various needs across industries. Their commitment to innovation and quality ensures that they remain a reliable choice for engineers and designers seeking effective power solutions.

Where to Find MAX745EAP+ by Analog Devices Inc.

MAX745EAP+, it is advisable to conduct research through findchips.com, which is a comprehensive resource for electronic components. Users can find not only this part but also explore the broader range of Power Management Circuits that might serve similar functions. It is important to consider looking for currently available stock and pricing through authorized distributors.

Historically, the MAX745EAP+ has been available from distributors including TME, Mouser Electronics, and Farnell. However, readers should visit findchips to confirm current stock levels and pricing, as availability can change frequently.

Compare pricing for MAX745EAP+ and other Power Management Circuits at findchips.com