MAX7461EUK+T by Analog Devices Inc

Overview of MAX7461EUK+T by Analog Devices Inc.

Manufactured by Analog Devices Inc., the MAX7461EUK+T is a consumer electronic component categorized under Other Consumer ICs. It features a Loss-of-Sync Alarm function and operates within a temperature range of -40 to 85°C. This part comes in a 5-SOT_23 package with five pins, reflecting its small and efficient form factor tailored for compact electronic assemblies. The MAX7461EUK+T was introduced on May 11, 2006, and remains in active production according to its life cycle status.

This IC specifically serves applications requiring reliable sync detection and signaling, a critical function in various digital communication and video processing applications. It is designed using BiCMOS technology that typically offers the advantage of higher performance compared to CMOS alone. The surface-mount package allows for streamlined integration into various electronic assemblies, underlining its suitability for mass production techniques used in consumer electronics manufacturing. Specifications such as maximum supply voltage of 5.5 V, minimum supply voltage of 4.5 V, and moisture sensitivity level 1, highlight the robustness of the component in various operating environments.

Industry Applications for MAX7461EUK+T

The versatile properties of MAX7461EUK+T offer potential in numerous industry applications, though these are conceptual illustrations that would require verification and compatibility analysis with specific design requirements and industry standards. Here are some illustrative applications:

  • Consumer Electronics: MAX7461EUK+T could potentially be integrated into television sets, DVD players, or any other device that requires sync detection mechanisms to maintain the quality of the video output. The IC’s capacity to function effectively across a broad range of temperatures and its robustness in handling electrical inputs make it suitable for these devices.
  • Video Systems: In complex video processing units, managing and detecting loss of synchronization in signal transmissions is vital. The MAX7461EUK+T, with its specific operational characteristics, could be beneficial in stabilizing video outputs in surveillance systems, conference video equipment, or advanced imaging systems.
  • Computing and Data Storage: Devices within these sectors that require consistent data synchronization might also leverage the functionality offered by MAX7461EUK+T. This includes network attached storage (NAS) devices and personal computers where video card installations necessitate sync loss detection to maintain visual output integrity.

Note: These potential industry applications are only conceptual and need to be analyzed by engineering teams to ensure compliance with industry standards and specific application requirements.

About Analog Devices Inc.

Analog Devices is a leading global manufacturer of mixed-signal digital processing technology, including a broad range of components that fall under the category of Other Consumer ICs. Within this category, devices like the MAX7461EUK+T represent how Analog Devices addresses specific consumer electronic needs. Analog Devices is known for their innovative approach in integrating digital and analog technologies to manage, convert, and condition signals in electronic equipment. Their products are widely used across many industries, including telecommunications, automotive, and industrial automation, for their reliability and cutting-edge technology.

Where to Find MAX7461EUK+T by Analog Devices Inc

For current pricing and stock information on MAX7461EUK+T, as well as alternatives that might be available, it is recommended to visit findchips.com. Using the search functionality, users can explore availability and pricing from various distributors. Historically, distributors such as Analog Devices Inc have carried this part, but for most current data, FindChips provides updated information on stock levels from a range of distributors.

Compare pricing for MAX7461EUK+T and other Other Consumer ICs / Consumer Circuits at findchips.com