MAX77818EWZ+T by Analog Devices Inc

Overview of MAX77818EWZ+T by Analog Devices Inc.

The MAX77818EWZ+T is a dual input, power path, 3A switching mode charger featuring an integrated fuel gauge, housed in a 72-WLCSP package. This piece of hardware operates within a temperature range of -40°C to 85°C, making it suitable for various industrial applications. Classed under the category of Power Management Circuits, it specifically handles power management specialized tasks such as PMIC for smartphones.

Engineered by Analog Devices, a leader in semiconductor design, the MAX77818EWZ+T supports a pin count of 72 and employs BiCMOS technology. This power management IC supports an adjustable threshold and is characterized by its fine pitch 0.4 mm terminals, which are finished with Tin/Silver/Copper/Nickel, indicating a robust design consideration for durability and performance in harsh environments. Operating with a nominal supply voltage of 3.7 V, and capable of handling maximum supply voltages up to 5 V, it ensures flexibility in a wide range of power supply scenarios.

Industry Applications for MAX77818EWZ+T

The MAX77818EWZ+T by Analog Devices is potentially suited for a number of significant industry applications. Its attributes render it capable for harnessing in complex electronic devices requiring stable and efficient power management solutions. Below are illustrations of its potential usage across various industries:

  • Consumer Electronics: This component could potentially be crucial in designing power management solutions for devices such as smartphones, tablets, and other portable electronic gadgets. The integrated fuel gauge functionality might help in optimizing battery performance and longevity.
  • Energy and Power Systems: It could be employed in systems requiring efficient energy distribution and management, such as smart energy meters or small-scale renewable energy sources which need precise power control to maintain stability and efficiency.
  • Transportation and Logistics: In transportation gadgets like GPS tracking devices, the capacity for wide temperature range operation and durable package would be highly beneficial for devices exposed to varying environmental conditions.

It is important to consider that these possible industry applications are only conceptual and need detailed analysis and verification by engineering and design teams to ensure compliance with industry standards and specific requirements.

About Analog Devices Inc.

Analog Devices Inc. is noted for its expertise in designing and manufacturing Power Management Circuits. The company plays a key role in developing integral components that ensure operational efficiency and energy management in electronic devices. The MAX77818EWZ+T, along with similar parts manufactured by Analog Devices, demonstrates their commitment to innovation and excellence in the field of power circuit technologies. By providing advanced features like adjustable thresholds and a wide operating temperature range, their products meet the stringent demands of modern electronics.

Where to Find MAX77818EWZ+T by Analog Devices Inc

For those looking to procure the MAX77818EWZ+T, it is advisable to use platforms like findchips.com which provide updated inventory data and competitive pricing from various distributors. Historically, this part has been available at distributors such as IBS Electronics, Analog Devices Inc., and Mouser Electronics. To explore current availability and pricing, along with possible alternate parts in the category of Power Management Circuits, visit findchips.com.

Compare pricing for MAX77818EWZ+T and other Power Management Circuits at findchips.com