Overview of MAX809LEUR+T by Analog Devices Inc.
The MAX809LEUR+T is a 3-pin microprocessor reset circuit primarily used for voltage monitoring and system reset functionality. This component operates over a temperature range of -40 to +105°C and comes in a small 3-SOT_23 package. With a total pin count of 3, the device ensures a minimal footprint on a PCB, making it ideal for space-constrained applications. It features a nominal threshold voltage of +4.63V, which makes it well-suited for managing power supply variations to maintain system stability and reliability.
This supervisory circuit is RoHS compliant under the JESD-609 Code e3, which ensures that the product has minimal lead content. The device operates with a maximum supply voltage of 5.5V and a minimum of 1.2V, while its nominal supply voltage stands at 5V. The MAX809LEUR+T supports a maximum supply current of 0.1 mA, indicating its high efficiency in power-sensitive applications. Due to its industrial temperature grade, it is an excellent choice for demanding environments typical in industrial settings.
The product introduced by Analog Devices on May 10, 2001, continues to retain its utility in modern applications, thus categorizing it as an active component in terms of product lifecycle. This status implies ongoing manufacturer support and availability, critical for continuous supply chains in major industrial projects.
Industry Applications for MAX809LEUR+T
As a voltage supervisor/reset integrated circuit (IC), the MAX809LEUR+T can find potential applications across various industries, especially where precise system performance and reliability are crucial. Here are some sectors where this component might be most beneficial:
- Industrial Automation: In automated production lines, precise control systems that monitor voltage levels and system stability are essential. The MAX809LEUR+T could potentially be integrated into PLCs or other control modules to ensure they operate within safe voltage thresholds, thus safeguarding sensitive microprocessor-based equipment against power anomalies.
- Robotics: Robotic systems require high degrees of reliability and robustness, particularly in challenging industrial environments. The MAX809LEUR+T might be used in the control circuitry of robots to manage power resets autonomously, ensuring operational integrity without manual intervention.
- Drones: For drones, especially those used in industrial inspections or surveillance, maintaining functional integrity during fluctuating power levels is vital. This IC could potentially provide critical monitoring and safety resets to prevent operational failures triggered by unexpected power disruptions.
Note that the potential applications mentioned above are conceptual and require precise analysis and verification by engineering teams to ensure compliance with industry standards and specific usage requirements.
About Analog Devices Inc.
Analog Devices Inc. is a pioneering technology leader renowned for its contributions across various categories in the electronics sector, with a strong focus on Power Management Circuits. Their portfolio includes a wide range of components that cater to managing power requirements in electronic devices, ensuring optimal performance and reliability. Components such as MAX809LEUR+T exemplify their dedication to innovation in power management, offering tailored solutions like voltage supervisors that enhance device stability and lifespan.
Where to Find MAX809LEUR+T by Analog Devices Inc
To locate and purchase the MAX809LEUR+T, visiting findchips.com is recommended. This platform provides comprehensive information about stock levels, pricing, and availability from various distributors. Historically, distributors such as TME, Analog Devices Inc., and Mouser Electronics have carried this part, but availability can fluctuate. For alternate parts or similar products by Analog Devices Inc or other manufacturers, one could explore the Power Management Circuits section.