Overview of MAX809LTRG by onsemi
The MAX809LTRG is a voltage supervisor component that features a notably low supply current and is designed for microprocessor reset monitoring. This part is specified with a reset threshold of 4.63 V and incorporates a minimum delay of 140 ms to ensure stable system reset. It is housed in a SOT-23 (TO-236) 3-lead package and is offered on a 3000-reel, catering to bulk purchase requirements. The supervisory circuit operates across a supply voltage range up to 5.5 V, fitting within the SOT-23-3 package description.
The device is produced by onsemi, a leading manufacturer in the realm of power management and semiconductor solutions. It is part of the broader subcategory of Power Management Circuits, underlining its utility in overseeing power conditions within electronic systems. With a maximum operating temperature of 105°C and a minimum of -40°C, the MAX809LTRG is primed for use across a varied range of application environments. Notably, it employs CMOS technology, highlighting energy efficiency and reliability. Despite its obsolete status, the component’s characteristics like a factory lead time of 44 weeks (as of the current writing), moisture sensitivity level of 1, and compliance with REACH and RoHS standards make it still a viable option for specific applications where its unique attributes are required.
Industry Applications for MAX809LTRG
Given its functionality and specifications, the MAX809LTRG could potentially be integrated into a variety of industry applications. It’s important to recognize that these potential industry applications are only conceptual and would necessitate further analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
- Industrial Automation: Devices like the MAX809LTRG could potentially be used in control systems for monitoring the health and operational status of machinery. Its low power consumption and reset functionality might make it suitable for safety-critical applications, where ensuring a predictable and controlled restart of equipment after power disturbances is crucial.
- Robotics and Drones: In robotics and drones, ensuring reliable system behavior following unexpected power fluctuations is imperative. The ability of the MAX809LTRG to offer a precise reset threshold could make it an asset in robotic controllers or drone flight management systems, contributing to resilience and reliable operation.
- Consumer Electronics: Even though not explicitly listed among the possible industry applications provided, the characteristics of MAX809LTRG suggest it could be useful in consumer electronics that require robust power management for microprocessors. Devices such as smart home gadgets and portable electronics might benefit from its supervisory capabilities, ensuring devices operate reliably across varying power conditions.
These applications underscore the part’s versatility, albeit within the parameters that necessitate detailed technical evaluation to harness its full potential in adherence to industry-specific requirements.
About onsemi.
onsemi thrives at the intersection of process innovation and energy efficiency, delivering a broad array of semiconductor-based solutions. The firm is particularly well-regarded in the domain of Power Management Circuits, where efficiency and reliability are paramount. Products like the MAX809LTRG exemplify onsemi’s commitment to meeting the comprehensive needs of a diverse customer base.
In addition to the MAX809LTRG, onsemi manufactures a wide range of similar components that find applications across various sectors including automotive, industrial, and energy management. Leveraging advanced semiconductor technologies, onsemi’s offerings include voltage regulators, power converters, and supervisory circuits that are integral to modern electronic systems.
Where to Find MAX809LTRG by onsemi
For those looking to procure the MAX809LTRG, visit findchips.com to explore current stock levels and pricing from an array of distributors. When searching, consider utilizing the site’s capabilities to filter through Power Management Circuits for alternative parts that may be offered either by onsemi or other manufacturers. Historically, distributors such as New Advantage Corporation, LCSC, Direct Components, Inc., and Bristol Electronics have carried this part, though availability is subject to change.