Overview of MAX811SEUS+T by Analog Devices Inc.
The MAX811SEUS+T by Analog Devices Inc. is a 4-pin microprocessor (µP) voltage monitor with manual reset input. This device is housed in a small outline, low-profile 4-SOT_23 package and operates across a wide temperature range from -40°C to 85°C. Predominantly utilized in Power Management Circuits, its main function is to monitor the supply voltage of microprocessors, providing a reset output and ensuring stable system operation even during power-up, power-down, or brown-out conditions.
The MAX811SEUS+T has a fixed threshold voltage of +2.93V and supports supply voltages ranging from 1.2V to 5.5V. Equipped with features such as a manual reset capability, the device offers a versatile solution for robust voltage monitoring. With its minimal supply current requirement of just 0.01 mA, this component is ideal for power-sensitive applications. It also comes with a moisture sensitivity level (MSL) of 1, indicating a high level of robustness against moisture-induced degradation.
Industry Applications for MAX811SEUS+T
The MAX811SEUS+T can be applied in various industrial contexts, particularly where reliable voltage monitoring is crucial for the correct functionality and safety of electronic systems. Some potential industrial applications include:
- Industrial Automation: This device could potentially be used in automation systems to monitor the power supply stability of sensors and actuators, ensuring that accurate and timely resets are performed to prevent system failures.
- Robotics: In robotics, precise voltage monitoring can be critical, particularly for mobile robots where power fluctuations might occur due to variable load conditions. The MAX811SEUS+T can help in managing these variations and protect the robot’s electronic circuitry.
- Drones: For drones, maintaining power integrity in critical flight control electronics is essential. The use of components like the MAX811SEUS+T ensures continuous monitoring and stable operation, protecting against the effects of undervoltage conditions which might lead to operational failures.
It is important to note that these potential industry applications are conceptual and require further verification by engineering and design teams to ensure compliance with specific industry standards and application requirements.
About Analog Devices Inc.
Analog Devices Inc. is a leader in the fabrication and design of a vast array of semiconductor products, including Power Management Circuits. Known for its innovative solutions, Analog Devices focuses on engineering precision components that enhance system performance and energy efficiency. In the realm of power management, their products, like the MAX811SEUS+T, are designed to improve the reliability and functionality of electronic systems by ensuring stable operation under varied power conditions. Whether it’s for industrial equipment or personal electronics, their components are integral in managing, monitoring, and conserving power in complex electronic circuits.
Where to Find MAX811SEUS+T by Analog Devices Inc
To purchase the MAX811SEUS+T, one should start by visiting findchips.com for the most accurate information on availability and pricing. On the website, visitors can also explore Power Management Circuits to find alternative parts from Analog Devices Inc or other manufacturers. Historically, this part has been available from distributors like Mouser Electronics and directly from Analog Devices Inc., though availability may vary and should be verified on Findchips for up-to-date details.