Overview of MAX8212CPA+ by Analog Devices Inc.
The MAX8212CPA+ from Analog Devices Inc. functions as a microprocessor voltage monitor featuring programmable voltage detection. This part is encapsulated in a robust 8-PDIP-300_MIL package, accommodating 8 pins, and operates within a temperature range of 0 to 70 degrees Celsius. Designed specifically for supervisory circuits, the MAX8212CPA+ serves as a power-on reset (PoR) monitor, ensuring system reliability by delivering voltage supervision across a wide range of supply voltages from 2.2 V to a maximum of 16.5 V DC.
The device is compliant with international standards, evidenced by its ROHS certification, and its active lifecycle status indicates ongoing support from the manufacturer. The adjustable threshold feature allows for fine-tuning of the voltage detection level, making the MAX8212CPA+ suitable for varied applications where precision monitoring of voltage levels is critical. This IC employs CMOS technology, ensuring low supply current draw of a maximum of just 0.02 mA, which is essential for power-sensitive applications.
Industry Applications for MAX8212CPA+
The potential applications for the MAX8212CPA+ in various industries might be numerous, particularly in areas requiring reliable voltage monitoring and management. Below are some industries where this part could find utility:
- Energy and Power Systems: In energy systems, the MAX8212CPA+ might be used to monitor power supply voltages, ensuring the integrity of the system during fluctuations. Possible related components could include voltage regulators or power converters that rely on stable voltage inputs to perform efficiently.
- Transportation and Logistics: Within transportation systems, this voltage monitor might find use in onboard electronics for vehicle control units, ensuring that critical monitoring functions do not fail due to voltage irregularities. It may work alongside various sensors or control circuits that need stable voltage to function optimally.
- Renewable Energy: In renewable energy applications, such as solar power inverters, the MAX8212CPA+ could potentially monitor the output voltage to ensure that the inverter operates within safe limits. This part could be paired with other monitoring components to enhance performance tracking and reliability metrics.
- Automotive: Given that automotive application standards may apply, the MAX8212CPA+ could potentially serve in safety-critical systems, such as airbag deployment circuits or engine control units. However, it is crucial for design teams to verify compliance with automotive standards such as AEC-Q100 and AEC-Q101.
It is important to note that these potential industry applications are conceptual and illustrative. Engineering and design teams should conduct a thorough analysis to ensure the usage of the MAX8212CPA+ aligns with specific industry standards and application requirements.
About Analog Devices Inc.
Analog Devices Inc. is recognized for its commitment to innovation in the field of electronic components, particularly within the realm of Power Management Circuits and Power Circuits in general. The company has been instrumental in developing highly efficient and reliable voltage supervisor circuits, including the MAX8212CPA+. Analog Devices offers a range of similar products that focus on voltage supervision, power management, and circuit protection, enabling designers to create robust electronic systems.
Where to Find MAX8212CPA+ by Analog Devices Inc
Compare pricing for MAX8212CPA+ and other Power Management Circuits / Power Circuits at findchips.com
For detailed information on the MAX8212CPA+ and to explore various Power Management Circuits, visit findchips.com for comparisons across distributors.