MAX8212CSA+ by Analog Devices Inc

Overview of MAX8212CSA+ by Analog Devices Inc.

The MAX8212CSA+ is a microprocessor voltage monitor designed with programmable voltage detection capabilities. This part is encapsulated in an 8-SOIC_N-150_MIL package and includes 8 pins. It operates in a temperature range from 0 to 70°C, which qualifies it under the commercial temperature grade. Manufactured by Analog Devices Inc., it belongs to the Power Management Circuits subcategory within power circuits. The MAX8212CSA+ is characterized by a plastic/epoxy package body with a small outline and rectangular shape, featuring gull wing terminals with a pitch of 1.27 mm.

The device supports a supply voltage range from 2.2 V to 16.5 V, typically 5 V, and draws a maximum supply current of just 0.02 mA, which is particularly advantageous for power-sensitive applications. Introduced into the market on May 26, 1999, it incorporates CMOS technology with an adjustable threshold feature, enabling flexible voltage monitoring solutions tailored to specific system requirements.

Industry Applications for MAX8212CSA+

The MAX8212CSA+ could potentially serve a wide range of industry applications, where accurate voltage monitoring is critical. While these applications are conceptual and would need thorough validation by engineering teams, here are a few illustrative examples:

  • Energy and Power Systems: This part could be utilized in power supply systems to ensure stability and protect against voltage irregularities that might lead to equipment failure or inefficiencies. Its low supply current and adjustable voltage threshold make it an ideal choice for energy-sensitive installations.
  • Transportation and Logistics: In transportation systems, particularly those requiring consistent and reliable electronic performance such as in electric vehicles, the MAX8212CSA+ could be tasked with monitoring the system voltage to preempt failures due to voltage drops or spikes.
  • Renewable Energy: In renewable energy applications, such as solar power inverters or wind turbine controls, the MAX8212CSA+ might be used to monitor the health and efficiency of electronic systems managing energy conversion and distribution.

Note that these potential industrial applications require analysis and verification by engineering design teams to ensure compliance with specific industry standards and application requirements.

About Analog Devices Inc.

Analog Devices Inc. is a well-known leader in the fabrications of analog, mixed-signal, and digital signal processing (DSP) integrated circuits (ICs). Their foray into Power Management Circuits has seen a range of products designed to handle various challenges of power control and efficiency in integrated environments. Products like the MAX8212CSA+ exemplify their commitment to delivering precision engineering in power management solutions. The company’s extensive portfolio not only covers a vast array of power management solutions but also delves into other critical signal processing components across many industries.

Where to Find MAX8212CSA+ by Analog Devices Inc

To procure the MAX8212CSA+, potential buyers are recommended to use reliable and updated sources such as findchips.com. By visiting this site, users can access current stock levels, pricing, and availability from multiple distributors. Historically, this part has been available at distributors like Mouser Electronics. Moreover, for those considering alternatives or similar products in the category of Power Management Circuits, findchips.com provides an excellent comparison tool to evaluate various options offered by Analog Devices Inc or other manufacturers.

Compare pricing for MAX8212CSA+ and other Power Management Circuits / Power Circuits at findchips.com