MAX8880EUT+T by Analog Devices Inc

Overview of MAX8880EUT+T by Analog Devices Inc.

The MAX8880EUT+T is a 12V, ultra-low quiescent current, low-dropout (LDO) linear regulator designed to provide a regulated output voltage with an adjustable feature. With its compact 6-SOT_23 package, it is particularly suitable for applications where space is at a premium. This component supports a maximum output current of 0.2A and operates within a temperature range of -40 to 85°C, making it versatile for various environmental conditions. The adjustable output voltage can be set within a range of 1.25V to a maximum of 5V, which enhances its usability in different applications.

Some additional specifications of the MAX8880EUT+T include a nominal dropout voltage of 0.1V, ensuring efficiency in voltage regulation, particularly when supplied from a low voltage source. The part is Rohs compliant and is noted to have a moisture sensitivity level of 1, indicating that it is adequately protected against moisture during storage and operation. This makes it suitable for various manufacturing conditions, promoting reliability and performance longevity.

The device is categorized as part of the Linear Regulator ICs subcategory within Power Circuits. The MAX8880EUT+T was introduced on April 1, 2000, and remains an active part in production, reflecting its continued relevance in design applications.

Industry Applications for MAX8880EUT+T

The potential applications for the MAX8880EUT+T can be extensive, especially in industries that require stable power supplies. Here are a few example industries where this part might find use:

  • Consumer Electronics: In consumer electronics such as portable devices, smartphones, and tablets, the MAX8880EUT+T could potentially provide the necessary power regulation. The adjustable output and low quiescent current characteristics might support battery-operated designs, enhancing energy efficiency and prolonging battery life.
  • Energy and Power Systems: In renewable energy systems, the part might be used to regulate voltage for solar panels or energy storage systems. Its ability to operate efficiently with a low dropout voltage could facilitate effective energy management, particularly in solar-based applications.
  • Transportation and Logistics: The MAX8880EUT+T could potentially serve in various transportation applications such as automotive electronics or GPS units, where reliable voltage regulation is critical. Its operating temperature range makes it suitable for various vehicular environments, although specification compliance with automotive standards should be verified.
  • Automotive: If conforming to relevant automotive standards, this part might find its application in various electronic control units in vehicles. The adjustable output could be beneficial for ensuring stable power to sensors or communication units within automotive systems.

It is important to note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements. Further evaluation might reveal that similar parts could be included in these applications as well.

About Analog Devices Inc.

Analog Devices Inc. is a manufacturer known for its broad portfolio of semiconductor products, particularly in the field of power management. The company designs and manufactures a variety of linear regulator ICs like the MAX8880EUT+T, which fall into the larger category of Power Circuits. This includes not only adjustable LDOs but also fixed voltage regulators, low-noise amplifiers, and conversion circuits aimed to optimize energy efficiency and performance in electronic systems.

Analog Devices has a reputation for integrating innovative features into their product lines, such as low dropout voltages and high output current capabilities, which can be seen in parts like the MAX8880EUT+T. They also produce other similar components that could serve different needs across various applications, maintaining a range that caters to consumer, industrial, and automotive markets.

Where to Find MAX8880EUT+T by Analog Devices Inc.

For those interested in purchasing the MAX8880EUT+T, it is advisable to conduct research on Linear Regulator ICs through findchips.com. This platform not only provides current stock levels and pricing but also allows users to explore alternate parts that might be offered by Analog Devices Inc. or other manufacturers.

Historically, the MAX8880EUT+T has been available from distributors such as Mouser Electronics and Farnell. However, it is crucial for users to check on findchips.com for up-to-date availability and pricing from these and other distributors, ensuring access to the latest stock information.

Compare pricing for MAX8880EUT+T and other Linear Regulator ICs / Power Circuits at findchips.com