MAX8902BATA+T by Analog Devices Inc

Overview of MAX8902BATA+T by Analog Devices Inc.

The MAX8902BATA+T is a low-noise 500mA low dropout (LDO) regulator packaged in a compact 2mm x 2mm thermally enhanced 8-lead Thin DFN (TDFN) package. This regulator features an adjustable output from 0.6V to 5.3V, which supports a wide array of voltage requirements, and it is designed to operate efficiently with a dropout voltage as low as 0.12V at maximum output. Its operating temperature range from -40°C to 125°C and moisture sensitivity level (MSL) of 1 implies robust performance in varied environmental conditions.

Introduced by Analog Devices Inc. on November 13, 2007, the MAX8902BATA+T stands out due to its integration in a very thin-profile package, ideal for high-density board layouts where space and heat dissipation are critical factors. The device is suitable for a range of dynamic voltage needs due to its BiCMOS technology, which provides an optimal balance between power loss and speed. The precision of this adjustable regulator, along with its small size and adaptability in voltage settings, meets rigorous performance criteria for numerous electronic applications.

Industry Applications for MAX8902BATA+T

The MAX8902BATA+T is applicable across various industries, predominantly in those requiring stable and precise voltage regulation within compact and heat-sensitive environments. Below are some potential applications, although it is crucial to consider that these are conceptual suggestions requiring thorough verification by design and engineering teams concerning specific industry standards and requirements:

  • Consumer Electronics: Devices such as smartphones, tablets, and portable gaming systems could potentially utilize the MAX8902BATA+T to manage power efficiently due to its low noise output and compact form factor. Its moisture sensitivity level of 1 makes it especially suited for small, portable devices frequently exposed to environmental variations.
  • Energy and Power Systems: In areas demanding reliable power management such as smart meters and portable power modules, the LDO’s ability to provide stable output even under fluctuating input conditions could be beneficial.
  • Transportation and Logistics: For tracking devices and logistical support electronics requiring long-term, reliable operation in variable temperatures, this LDO might be effectively employed due to its wide operating temperature range and high maximum operating temperature.

Note: The above potential industry applications are illustrative and should be rigorously analyzed and verified for compliance with applicable industry standards and specific requirements of each application.

About Analog Devices Inc.

Analog Devices Inc. is a leading global manufacturer known for its innovative approach in the design and manufacturing of analog, mixed-signal, and DSP integrated circuits that help solve the engineering challenges. In the realm of Linear Regulator ICs, including the MAX8902BATA+T, Analog Devices has established a reputation for producing reliable, high-performance components. The MAX8902BATA+T exemplifies their commitment to quality and performance, encapsulating advanced features in a minimal package designed for versatile applications across a broad spectrum of industries.

Where to Find MAX8902BATA+T by Analog Devices Inc

To purchase the MAX8902BATA+T, it’s recommended to check out findchips.com. On our site, you can access current stock levels and pricing from a variety of distributors. Historically, this part has been available at distributors including Bristol Electronics, Quest Components, and Mouser Electronics. For broader search options, consider using the href link for Linear Regulator ICs to find alternate parts offered by Analog Devices Inc or other manufacturers.

Compare pricing for MAX8902BATA+T and other Linear Regulator ICs / Power Circuits at findchips.com