Overview of MAX961ESA+T by Analog Devices Inc.
The MAX961ESA+T by Analog Devices Inc. is classified within the Comparators subcategory of Amplifier Circuits. This component is described as a single, ultra-high-speed comparator optimized for +3V to +5V operations and featuring beyond-the-rails capabilities that allow for operation with inputs ranging from the negative to the positive supply voltage. It utilizes the 8-SOIC_N-150_MIL package with 8 pins and operates between a temperature range of -40 to 85°C, adhering to industrial temperature specifications.
With an impressive nominal response time of 4.5 ns and very low bias currents (15 µA max at 25°C), the MAX961ESA+T stands out for applications requiring quick and reliable voltage level detection. Its input offset voltage maxes out at 2000 µV, making it suitable for precision tasks. The part is housed in a plastic/epoxy package, with a rectangular, small outline (SOP) shape and gull-winged terminals. It carries the qualifications like RoHS, reflecting compliance with environmental standards, and boasts a Moisture Sensitivity Level (MSL) of 1, indicating a high level of resistance to moisture.
Industry Applications for MAX961ESA+T
The MAX961ESA+T holds potential for several diverse applications across various industries. Since its design and technical properties align well with critical and high-performance settings, the part might be fitting for:
- Telecommunications: The quick response time and high-speed operation could benefit signal processing equipment, where real-time data handling and response are crucial. Components such as modulators, demodulators, and other signal conditioning equipment potentially utilize these comparators.
- Consumer Electronics: In devices where power efficiency and speed are necessary, such as in high-speed communication ports within smartphones or tablets, this part might be ideally suited. Its industrial temperature range and robust design potentially support its use in outdoor or variable climate devices.
- Computing and Data Storage: The MAX961ESA+T could be integrated into server farm applications, particularly in voltage level monitoring systems that ensure stable operations across data processing units. Systems that require fast response and reliable switching might also benefit from this ultra-fast comparator.
- Internet of Things (IoT): Given its capacity to operate within a broad voltage range and responsiveness, it might be used in connected devices especially those deployed in industrial IoT applications requiring stable and rapid data monitoring and distribution systems.
Note that these potential industry applications are illustrative and would require validation by engineering and design teams to meet specific requirements and standards.
About Analog Devices Inc.
Analog Devices Inc. is well recognized for their expertise in the design and manufacture of semiconductor products and solutions, including a wide range within the Amplifier Circuits sector. Focusing particularly on Comparators, Analog Devices Inc. offers a variety of parts similar to the MAX961ESA+T, optimizing for different performance needs such as different speed grades, power consumptions, and package sizes. Through continuous innovation and adherence to stringent quality standards, Analog Devices ensures their products like MAX961ESA+T meet diverse application demands across various industries.
Where to Find MAX961ESA+T by Analog Devices Inc.
To source the MAX961ESA+T comparator, potential buyers are encouraged to use online resources such as findchips.com. On findchips.com, users can compare pricing and availability across multiple distributors globally. Historically, this part has been available at distributors including Analog Devices Inc and Mouser Electronics. It’s advisable to check current stock levels and pricing through findchips.com. Additionally, on the same platform, by navigating to the Comparators section, users can explore alternative parts by Analog Devices Inc or other manufacturers that might better fit specific requirements.