Overview of MAX9634TEUK+T by Analog Devices Inc.
The MAX9634TEUK+T by Analog Devices Inc. is a nanoPower precision current-sense amplifier. This electronic component is encapsulated in a compact 5-SOT-23 package (identified also as 5-pin SOT-23), uniquely positioning it for applications requiring minimal power consumption and space. With an operating temperature range extending from -40°C to 85°C, it delivers robust performance suitable for diverse environments.
As a current-sense amplifier, this device is capable of monitoring very small current changes due to its nanoPower technology, which ensures ultra-low quiescent currents of just 1µA. It’s available in a ‘4-Bump UCSP/SOT23’ configuration, fitting excellently into applications that require both precision and compactness. Furthermore, the part is compliant with RoHS and REACH standards, indicating suitability for global use in consumer and industrial electronics following environmental and safety regulations. Introduced on November 12, 2009, and classified within Power Management Circuits of Power Circuits, this specific part has maintained a status of ‘Active’, highlighting ongoing manufacturer support and availability.
Industry Applications for MAX9634TEUK+T
The MAX9634TEUK+T finds potential application across several industries where precision current monitoring is crucial. Below are selected industries where this component could be exceptionally useful:
- Internet of Things (IoT): Devices such as smart home sensors and wearables could benefit from the low power consumption and small footprint of the MAX9634TEUK+T. Its precision in current sensing is essential for battery-operated devices where longevity and efficiency are paramount.
- Telecommunications: Telecom equipment often requires precise power management to maintain system reliability and safety. The ability to precisely measure current in circuit paths helps in predictive maintenance and system monitoring.
- Computing and Data Storage: In servers and storage devices, maintaining a precise current flow is critical to prevent overheating and ensure operational efficiency. The nanoPower feature of this amplifier can contribute to overall energy management within large data centers.
These potential industry applications are illustrative only and should be analyzed and verified by engineering and design teams concerning industry standards and specific application requirements.
About Analog Devices Inc.
Analog Devices Inc. is a leader in the manufacture of integrated circuits, especially within the field of Power Management Circuits. Their products are designed to address a broad range of applications and industries, with the MAX9634TEUK+T being a prime example of their expertise in creating components that offer significant benefits in terms of power efficiency and small size, essential for modern electronic devices. Analog Devices is known for its rigorous approach to quality and innovation, factors that are critical in power management technologies.
Where to Find MAX9634TEUK+T by Analog Devices Inc
You can conduct research for purchasing the MAX9634TEUK+T through Findchips.com. On this platform, you can also locate additional parts within the Power Management Circuits category offered by Analog Devices or other manufacturers. Historically, this component has been available from distributors such as Analog Devices Inc and Mouser Electronics. For current stock levels and pricing, it is advisable to refer directly to findchips.com.