Overview of MAX96724GTN/VY+ by Analog Devices Inc
The MAX96724GTN/VY+ is a quad tunneling GMSL2/1 to CSI-2 deserializer, encapsulated in a 56-pin LFCSP_SS package, measuring 8x8x0.75mm. This component is designed to handle serial data rates up to 6 Gbps. It fits within the subcategory of Line Driver or Receivers, which forms a part of the broader category of Drivers and Interfaces. The part’s operational temperature range is from -40 to 105°C, making it suitable for various industrial environments.
Compliance with RoHS (Restriction of Hazardous Substances) is confirmed, highlighting its suitability for use in environments and applications that are sensitive to environmental concerns. The quad deserializer’s introduction to the market was on March 20, 2023, showing that it’s a relatively new addition to Analog Devices’ portfolio, carrying the promise of current technology and support. Other relevant attributes include a Moisture Sensitivity Level (MSL) of 3 and a peak reflow temperature of 260°C, which are critical for manufacturing and handling considerations.
Industry Applications for MAX96724GTN/VY+
The MAX96724GTN/VY+’s capabilities make it potentially suitable for a variety of industry applications. These applications could benefit from its high-speed data handling and robust physical construction. Below are several industries where this component might be particularly useful:
- Automotive: The deserializer could potentially be used in advanced driver-assistance systems (ADAS), where high-speed data transmission is critical for real-time processing and decision-making. The temperature tolerance makes it suitable for in-vehicle environments.
- Industrial Automation: Industrial environments often require components that can operate under harsh conditions. The MAX96724GTN/VY+ might be used in interfacing with high-speed sensors and actuators, processing data inputs for automated machinery.
- Telecommunications: In telecommunication infrastructures, rapid data transfer is essential. This quad deserializer could potentially facilitate the conversion and processing of high-speed data signals within networking equipment.
- Security and Surveillance: High-resolution video surveillance systems could utilize this deserializer for handling multiple video streams from cameras, converting them from GMSL to CSI-2 interfaces for processing and storage.
Note that these potential industry applications are purely illustrative and require analysis and verification by engineering and design teams to ensure compliance with specific industry standards and application requirements.
About Analog Devices Inc.
Analog Devices Inc. is a prominent name in the development and manufacture of various electronic components. Within the domain of Drivers And Interfaces, specifically in the area of Line Driver or Receivers, they offer a diverse portfolio of products including components like MAX96724GTN/VY+. Analog Devices focuses on integrating robust technology into their offerings, ensuring high performance and reliability which is vital for their wide application cross different sectors of the industry.
Where to Find MAX96724GTN/VY+ by Analog Devices Inc
To purchase the MAX96724GTN/VY+ or explore similar options, it is recommended to visit findchips.com. Through this platform, potential buyers can check current stock levels and pricing for this part across a variety of distributors. Historically, the part has been available at several distributors, including Chip1Stop, Analog Devices Inc, Mouser Electronics, and Newark. However, for real-time availability and pricing, visiting findchips.com is advisable. The site also allows searching for alternatives within the Line Driver or Receivers subcategory.