Overview of MAX96724GTN/VY+T by Analog Devices Inc.
The MAX96724GTN/VY+T by Analog Devices Inc. is a Quad Tunneling GMSL2/1 to CSI-2 Deserializer, encapsulated in a 56-LFCSP_SS-8X8X0.75 package with 56 pins. This part operates in a temperature range from -40 to 105 degrees Celsius, supporting robust performance in varying environmental conditions. It offers a high-speed 6Gbps deserialization capability, which makes it a suitable choice for applications needing efficient data conversion from GMSL2/1 to CSI-2 interface. Being RoHS compliant and having a moisture sensitivity level of 3, this component adheres to necessary environmental and safety standards.
The product is characterized by its integration into the Line Driver or Receivers subcategory of Drivers and Interfaces, and it plays a crucial role in the serialization/deserialization (SerDes) processes. Introduced to the market on March 20, 2023, the MAX96724GTN/VY+T incorporates advanced serialization technology with its high data throughput and thermal reliability, making it an ideal choice for numerous high-speed data transfer applications.
Industry Applications for MAX96724GTN/VY+T
The MAX96724GTN/VY+T could potentially be applied in various industries requiring high-speed data transmission and robust performance under diverse environmental conditions. Given its technical attributes, the following are possible industry applications:
- Automotive: The device’s high data transmission rate and operational temperature range make it adaptable for automotive applications, particularly in advanced driver-assistance systems (ADAS) where high-speed data handling and environmental resilience are critical.
- Consumer Electronics: In consumer electronics, such as high-definition video cameras and interfaces, this deserializer could potentially be used for fast and accurate data transmission, enhancing both the speed and quality of video data processing.
- Telecommunications: The telecommunication industry might utilize this part for its infrastructure, possibly in base stations or for backhaul equipment where efficient data serialization and deserialization are required.
- Industrial Automation: In industrial environments, rapid and reliable data communication is paramount. The MAX96724GTN/VY+T could be used in control systems where sensors and actuators require quick responsiveness and precise data exchange.
Note: The application ideas mentioned above use conditional language as they are conceptual examples. They require further analysis and verification by engineering teams to ensure compliance with specific industry standards and application requirements.
About Analog Devices Inc.
Analog Devices Inc. is a leader in the fabrication of electrical components, particularly in the domain of Line Driver or Receivers, an integral part of the broader category of Drivers and Interfaces. Their expertise extends to developing innovative solutions that address complex challenges in converting, conditioning, and processing real-world phenomena, enabling subsequent digital processing. Notable products like the MAX96724GTN/VY+T reflect Analog Devices Inc.’s commitment to precision, reliability, and performance across their diversified technology portfolio, which assists industries in leveraging electrical signal manipulation for enhanced operational efficacy.
Where to Find MAX96724GTN/VY+T by Analog Devices Inc.
To procure the MAX96724GTN/VY+T, it is recommended to utilize platforms like Findchips.com. You can perform a comprehensive search to identify various distributors and compare real-time availability and pricing. Distributors that have historically stocked this item include Win Source Electronics, Analog Devices Inc. itself, Mouser Electronics, and Newark. However, the stock availability might change, thus checking the current stock levels and prices on findchips.com is advised.
To explore alternatives to MAX96724GTN/VY+T that might be offered by Analog Devices Inc. or other manufacturers, it’s useful to research other Line Driver or Receivers components available in the market.