Overview of MAX98307ETE+T by Analog Devices Inc.
The MAX98307ETE+T is a compact audio amplifier designed for efficient power output in consumer audio applications. Specifically, this part features a mono Class DG multilevel configuration, capable of delivering a nominal output power of 3.3 W. With a 16-pin TQFN-EP (16-LFCSP-3X3X0.75) package, it is designed for surface mount assembly, making it suitable for modern electronic design layouts where space and heat management are key factors.
This amplifier operates within a wide temperature range of -40 to 85 °C, which classifies it as an industrial-grade component, allowing for its use in various demanding environments. Compliance with industry standards such as ROHS and REACH makes this part suitable for environmentally conscious applications. The MAX98307ETE+T is active in its life cycle, indicating that it is currently being produced and available for procurement as of this writing, but it’s always advisable to verify current stock via trusted distributors or platforms.
With a bandwidth of 20 kHz, it can handle a variety of audio signals, making it suitable for applications requiring good fidelity. The compact size of the package (3 mm x 3 mm x 0.75 mm) and a moisture sensitivity level of 1 contribute to its versatility and ease of use in various designs.
Industry Applications for MAX98307ETE+T
The MAX98307ETE+T could find utility in a range of industries, such as:
- Consumer Electronics: This part might be integrated into portable speakers, compact sound systems, or smart home devices where space is at a premium. The low power consumption (3 mA maximum supply current) can contribute to maximizing the battery life in portable applications.
- Internet of Things (IoT): Its streamlined design and temperature resilience might make it suitable for IoT devices that require audio feedback, such as smart assistants or connected appliances where audio functionality is essential.
- Audio and Video Systems: This audio amplifier could potentially be used in soundbars or standalone amplifiers that benefit from high efficiency and low thermal output, especially in compact arrangements.
- Entertainment and Gaming: In gaming consoles or VR devices, the MAX98307ETE+T might be employed to provide immersive audio experiences without introducing significant weight or heat stress to the systems.
It’s essential to note that these potential industry applications are conceptually illustrative and require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Analog Devices Inc.
Analog Devices Inc. is recognized for its extensive range of semiconductor solutions, particularly in audio/video amplifiers as part of consumer circuits. The MAX98307ETE+T exemplifies their commitment to combining performance with energy efficiency in audio applications. The company’s portfolio includes various similar parts that cater to audio amplification needs across numerous applications, ensuring that designers have access to reliable and high-performance components for their projects.
Where to Find MAX98307ETE+T by Analog Devices Inc
The part has historically been available through distributors such as:
- Arrow Electronics
- Mouser Electronics
While these distributors might have carried the part, it’s crucial to check findchips.com for the latest availability and pricing information.