MAXQ1061EUD+ by Analog Devices Inc

Overview of MAXQ1061EUD+ by Analog Devices Inc.

The MAXQ1061EUD+ is a DeepCover Cryptographic Controller specifically designed for embedded devices. Housed in a 14-TSSOP package with a dimension of 4.4×4.4 mm, this security IC supports a robust operational temperature range from -40°C to 85°C, making it a versatile choice for various demanding environments. Manufactured by Analog Devices Inc., this component stands out for its commitment to security, especially highlighted by its targeted application in smart meters.

Bearing attributes like a moisture sensitivity level of 1, RoHS compliance, and REACH compliance, the MAXQ1061EUD+ mitigates environmental impact while ensuring sensitive information’s safety. Introduced into the market on November 28, 2016, it utilizes CMOS technology to ensure reliability and efficiency. With a dual-terminal position and gull wing terminal form, it accommodates surface mounting requirements that facilitate easier assembly processes in manufacturing lines.

Industry Applications for MAXQ1061EUD+

The MAXQ1061EUD+ could serve a diverse range of industries due to its robust design and security features. Below are several potential applications, each illustrating how its features may contribute to various sectors:

  • Smart Cities: The MAXQ1061EUD+, with its secure cryptographic control capabilities, might be implemented in urban infrastructure for safe communication between devices in smart lighting or utility meters.
  • Industrial Automation: This component could potentially be used in automating secure data transmissions in manufacturing processes, where protecting sensitive operational data is crucial.
  • Consumer Electronics: Given the expanding need for security in consumer devices, including smart home products, the cryptographic capabilities of the MAXQ1061EUD+ could be essential in ensuring data privacy and security.
  • Telecommunications: The robust operating temperature range and high security might make the MAXQ1061EUD+ suitable for telecommunications equipment, particularly in scenarios involving sensitive data transmission.
  • Financial Technology (Fintech): The authentication and secure controller functions could potentially be used to safeguard communications in devices handling sensitive financial data.

Please note that these potential industry applications are conceptual and should be analyzed by engineering and design teams for specific requirements in the various industry sectors.

About Analog Devices Inc.

Analog Devices Inc. is a leader within the Other uPs/uCs/Peripheral ICs submarket of the larger Microcontrollers and Processors category, known for their innovation in integration and design. The company specializes in a comprehensive range of semiconductor products and solutions, including microcontrollers, processors, and peripheral components like the MAXQ1061EUD+. Their products are acclaimed for their precision and reliability, and are utilized in various applications ranging from industrial, consumer, automotive, telecommunications, and more.

Where to Find MAXQ1061EUD+ by Analog Devices Inc

To acquire the MAXQ1061EUD+ by Analog Devices Inc, we recommend starting your search on findchips.com. Here you’ll find up-to-date information on inventory and pricing from multiple distributors. While historically available at distributors like Mouser Electronics, it’s prudent to verify current availability and options. On findchips.com, you can also browse for alternate parts within the Other uPs/uCs/Peripheral ICs category, potentially finding similar parts by Analog Devices Inc or other manufacturers.

Compare pricing for MAXQ1061EUD+ and other Other uPs/uCs/Peripheral ICs / Microcontrollers and Processors at findchips.com