MB6S-E3/80 by Vishay Intertechnologies

Overview of MB6S-E3/80 by Vishay Intertechnologies

The MB6S-E3/80 is a Bridge Rectifier Diode designed for effective rectification of alternating currents into direct currents, featuring a phase count of 1 and capable of handling currents up to 0.5A with a maximum repetitive peak reverse voltage (V(RRM)) of 600V. This device is fabricated from silicon, housed in a TO-269AA package, and compliant with the RoHS guidelines, signifying its adherence to the latest environmental requirements. Its physical configuration is compact, utilizing a mini plastic MBS package with 4 pins. Also, it is designed to meet the rigorous demands of surface mount technology (SMT) assembly processes.

The MB6S-E3/80 part’s attributes, such as high breakdown voltage (600V minimum) and a maximum forward voltage of 1V, complement its capacity for efficient operation in high voltage environments. Its moisture sensitivity is rated at level 1, indicating top-notch performance stability under varying environmental conditions. Encapsulated within a robust package, the diode ensures operational integrity between a wide temperature range from -50 °C to 150 °C, which adapts well to different climatic conditions, thus extending its utility across diverse operational settings.

Industry Applications for MB6S-E3/80

The MB6S-E3/80 is versatile in its application owing to its solid state construction and compliance to high industry standards. Though conceptual, here are illustrative applications within several industries:

  • Consumer Electronics: Devices like power supply units and battery chargers could potentially leverage the thermal efficiency and small size of the MB6S-E3/80, offering effective voltage handling capabilities essential for these applications.
  • Industrial Automation: These might utilize the MB6S-E3/80 in motor drives and control equipment, which require efficient power rectification and voltage stabilization to function optimally under variable conditions.
  • Computing and Data Storage: The robust temperature range and high breakdown voltage make these diodes suitably equipped for server power supplies, possibly ensuring reliable performance during intense operational demands.
  • Telecommunications: For systems requiring stable and dependable power management solutions, the MB6S-E3/80 could theoretically be utilized in network hardware such as routers and switches, where uninterrupted power is vital for maintaining connectivity.
  • Aerospace and Defense: Given its capability to handle a wide temperature range and high voltage requirements, the MB6S-E3/80 might potentially find application in aerospace power systems, although specific industry compliance and certifications should meticulously be verified.

However, it’s crucial to note that the potential applications discussed here are purely illustrative and should be substantiated through detailed analysis and compliance with rigorous standards by engineering and design teams before implementation.

About Vishay Intertechnologies

Vishay Intertechnologies is an established manufacturer in the electronic components industry, recognized for its comprehensive range of diodes, including the MB6S-E3/80 and other similar Bridge Rectifier Diodes. The company’s expertise extends across various technologies and markets, ensuring that its products meet the evolving needs of consumers and industries. Vishay’s commitment to quality is evident in its maintenance of rigorous standards and certifications, positioning its bridge rectifiers as reliable and efficient components for a wide array of applications.

Where to Find MB6S-E3/80 by Vishay Intertechnologies

To source the MB6S-E3/80 rectifier, one should visit reputable electronic components distributors. While distributors such as TTI, Mouser Electronics, RS, and Future Electronics have historically stocked this part, current availability and pricing can vary. Prospective buyers are encouraged to consult findchips.com for the latest inventory updates. Additionally, those in need of alternative or comparable bridge rectifiers can utilize the Bridge Rectifier Diodes link to discover parts from Vishay Intertechnologies or other manufacturers.

Compare pricing for MB6S-E3/80 and other Bridge Rectifier Diodes / Diodes at findchips.com