Overview of MBR0520L-TP by Micro Commercial Components
The MBR0520L-TP is a Schottky Rectifier Diode, specified with a maximum reverse voltage (V(RRM)) of 20V and a forward current (If) of 0.5A. It is designed using silicon as the diode element material, encapsulated in a RoHS-compliant, plastic package-2. This diode is characterized by its small outline package (SOD123), making it suitable for surface-mount technology (SMT). Its maximum forward voltage is specified as 0.385V, with a non-repetitive peak forward current of 5.5A.
The part also boasts a reverse current of a maximum of 250 µA and a power dissipation capacity of up to 0.41 W, operating efficiently up to a maximum temperature of 125 °C. Its moisture sensitivity level is marked as 1, indicating its robustness for various environmental conditions. Qualifying for the EAR99 ECCN code, this component complies with common export regulations, making it a versatile option for global projects.
Industry Applications for MBR0520L-TP
Potential industry applications for the MBR0520L-TP, given its specifications, cover a broad range of fields that demand high efficiency and reliability in power rectification and management. Engineering and design teams should conduct thorough analysis to verify the suitability of this component for specific applications. Possible use cases include:
- Renewable Energy Systems: This diode might be used in solar panel arrays and wind turbines for efficient power conversion and to prevent reverse current which can drain stored energy.
- Automotive Electronics: With its capacity for handling moderate currents and its compact form factor, MBR0520L-TP could find applications in electronic control units, power supply circuits, and protective modules in vehicles.
- Aerospace and Defense: Systems requiring lightweight and reliable power conversion components for navigation, communication, and other critical systems may benefit from incorporating these diodes.
- Space Technology: The diode’s proven reliability under harsh conditions and its compliance with stringent industry standards make it a potential candidate for satellite power systems and space exploration equipment.
Note: These applications require diligent examination to evaluate component compatibility with the specific power and environmental demands of the intended use case.
About Micro Commercial Components
Micro Commercial Components is a key player in the field of diodes, offering a wide range of semiconductor products, with a particular focus on diodes and rectifiers, including Schottky, Zener, and TVS diodes among others. The MBR0520L-TP is a noteworthy example of their expertise in the domain of Rectifier Diodes, designed to offer engineers high performance in power conversion and management applications across a plethora of industries. Their products are recognized for their quality, reliability, and compliance with industry standards, including RoHS and REACH, facilitating their use in environmentally sensitive applications and markets worldwide.
Where to Find MBR0520L-TP by Micro Commercial Components
For those interested in purchasing the MBR0520L-TP, findchips.com is an excellent resource for comparing stock levels and pricing from various distributors. This diode, part of the broader category of Rectifier Diodes, can be found through numerous suppliers. Historically, it has been available at distributors such as TME, Future Electronics, Mouser Electronics, and DigiKey. However, to get current availability and precise pricing, checking directly on findchips.com is highly recommended. This platform also allows users to explore alternative parts offered by Micro Commercial Components or other manufacturers, potentially uncovering substitute components with similar specifications.