Overview of MBR0520LT3G by onsemi
The MBR0520LT3G is a Schottky Power Rectifier manufactured by onsemi, featuring a maximum repetitive peak reverse voltage of 20V and an average forward current of 500mA. Housed in a SOD-123 surface-mount package with two leads, this component is designed for efficiency with a maximum forward voltage of 385mV. As a RoHS compliant and lead-free product, it is suitable for a wide range of applications that require low forward voltage drop and high efficiency. Noteworthy attributes include its silicon diode element material, a single configuration, and its ability to function as a freewheeling diode. The MBR0520LT3G is designed for operation across a wide temperature range from -65°C to +125°C, showcasing its reliability in extreme conditions. With a maximum non-repetitive peak forward current of 5.5A, this part is equipped to handle high current surges, making it highly effective in circuits that experience brief high current conditions.
Industry Applications for MBR0520LT3G
The MBR0520LT3G by onsemi has a variety of potential applications in key industries. These applications leverage the component’s high efficiency, low forward voltage drop, and robust temperature range. It’s important for design and engineering teams to assess each potential application within the context of their specific requirements. The following are conceptual industry applications:
- Renewable Energy Systems: The MBR0520LT3G could potentially be used in solar inverters and wind turbine converters, providing efficient diode performance necessary for converting renewable sources into stable electrical energy. Its low forward voltage drop is particularly advantageous in maximizing the efficiency of these systems.
- Automotive Applications: In the automotive sector, this Schottky rectifier may find use in power regulation systems, electric vehicle charging stations, and in the electronic control units (ECUs) for managing battery power supply, where efficiency and reliability under varied temperature conditions are crucial.
- Space Technology and Aerospace: The device’s robust operating temperature range and reliability make it suitable for power supply circuits in satellites and aerospace electronics, where components must withstand extreme conditions.
- Power Management Systems: In energy and power systems, including UPS (Uninterruptible Power Supplies) and server power supplies, the MBR0520LT3G could serve as an efficient rectifier for smoothing out the current and ensuring stable power delivery to critical components.
Note that these potential applications are illustrative and require thorough analysis and verification by engineering and design teams to confirm suitability.
About onsemi
Onsemi is a leading manufacturer of semiconductor components, specializing in innovative energy-efficient solutions. Known for its extensive product range, including a wide variety of Rectifier Diodes, onsemi places a strong emphasis on components designed for high efficiency, low power consumption, and environmental sustainability. The MBR0520LT3G is a testament to onsemi’s commitment to providing components that meet these criteria, offering designers a reliable and efficient Schottky Rectifier. Onsemi’s portfolio is not limited to Rectifier Diodes; it encompasses a broad spectrum of semiconductor solutions, catering to diverse market needs from automotive to industrial, and beyond.
Where to Find MBR0520LT3G by onsemi
For those looking to procure MBR0520LT3G or to compare it with other Rectifier Diodes, findchips.com is an invaluable resource. It not only provides current stock levels and pricing from various distributors but also offers a comprehensive comparison of similar parts by onsemi and other manufacturers. Historically, the MBR0520LT3G has been available from distributors such as Win Source Electronics, LCSC, EBV Elektronik, and Future Electronics, among others. However, inventory can change, so it is recommended to check findchips.com for the most current availability and pricing information.