MBR0580S1-7 by Diodes Incorporated

Overview of MBR0580S1-7 by Diodes Incorporated

The MBR0580S1-7 is a Schottky rectifier diode featuring a single element design constructed from silicon. It is designed to operate with a repetitive reverse voltage (VRRM) of up to 80V and offers a forward current rating (IF(AV)) of 0.5A, making it suitable for various applications requiring efficient voltage rectification. The diode is housed in a compact, green plastic package, specifically in the SOD-123 case style, which ensures a small footprint for space-constrained designs.

This component is notable for its low forward voltage drop of 0.8V (VF max), which enhances energy efficiency by minimizing power loss during operation. With a peak reflow temperature of 260°C, the MBR0580S1-7 is designed for compatibility with surface mounting technology, allowing for streamlined manufacturing processes.

The rectifier diodes product range it belongs to emphasizes functionality in both high-efficiency and high-speed applications, making the MBR0580S1-7 a valuable addition to electronic designs. Notably, it is RoHS compliant, ensuring it meets environmental safety standards.

Industry Applications for MBR0580S1-7

The MBR0580S1-7 may find potential applications across a variety of industries due to its characteristics. Below are some of the industries where this component could be utilized, along with examples of related components or products.

  • Aerospace and Defense: This diode could potentially be used in avionics systems, where reliable operation is crucial. Its capability to handle high temperatures (-55°C to 175°C) and high efficiency might make it suitable for power conversion circuits within satellites or drones.
  • Energy and Power Systems: The MBR0580S1-7 could possibly be integrated into solar inverters or uninterruptible power supplies (UPS). Its features such as low forward voltage and high surge capability (up to 14A) might help in maximizing the efficiency of energy conversion processes.
  • Automotive: In automotive systems, this rectifier diode might be used in battery management systems. Its compliance with automotive standards, if applicable, would support applications in electric vehicles, particularly in power distribution circuits to ensure optimal performance under varying load conditions.
  • Transportation and Logistics: The MBR0580S1-7 could be considered for use in vehicle control systems, where quick response times and low power loss are critical. Its compact size facilitates easy integration into space-constrained environments, such as engine control units or vehicle power management systems.
  • Renewable Energy: In wind or hydroelectric plants, the diode could potentially be employed in the rectification circuits connected to generators. Its robust operational characteristics might help in ensuring effective energy conversion from AC to DC.

These potential industry applications are conceptual and illustrative; therefore, it is essential for engineering and design teams to conduct thorough analyses and verifications to ensure adherence to industry standards and specific application requirements.

About Diodes Incorporated

Diodes Incorporated is known for designing and manufacturing a vast range of semiconductor products, including rectifier diodes. The company emphasizes high-quality and high-performance solutions across various sectors, supporting applications from consumer electronics to industrial systems. The MBR0580S1-7 is a part of their extensive portfolio of Schottky diodes, which are valued for their efficiency and reliability. Other similar parts manufactured by Diodes Incorporated may include various Schottky diodes with differing specifications to meet diverse application needs, showcasing the company’s commitment to offering flexibility and innovation in component design.

Where to Find MBR0580S1-7 by Diodes Incorporated

MBR0580S1-7, it is recommended to research availability on findchips.com, where you can explore various rectifier diodes and find alternate parts by Diodes Incorporated or other manufacturers. Historically, this part has been available through several distributors, including:

  • Win Source Electronics
  • New Advantage Corporation
  • MacroQuest Electronics
  • Avnet Silica
  • DigiKey

However, stock levels and pricing may vary, so it is advisable to check the latest information directly on findchips.com.

Compare pricing for MBR0580S1-7 and other rectifier diodes / Diodes at findchips.com