MBR1060-E3/45 by Vishay Intertechnologies

Overview of MBR1060-E3/45 by Vishay Intertechnologies

The MBR1060-E3/45 is a Schottky rectifier diode featuring a single configuration, encapsulated in a TO-220AC package. This component is designed to handle a repetitive peak reverse voltage of 60V and an average forward current of 10A. Its maximum forward voltage is rated at 0.95V, with a surge current capability up to 150A. Noteworthy for its low power loss and efficiency, it serves as an ideal solution for applications requiring high efficiency and reliability.

The device features a sturdy plastic package compliant with RoHS standards, indicating it is manufactured without the use of hazardous substances. It operates within a wide temperature range of -65°C to 150°C, making it versatile for various working environments. The part is currently active in the market, reflecting its continued production and availability. With a factory lead time of 8 weeks at the time of this writing, planning for procurement requires consideration of this lead time for project timelines.

Industry Applications for MBR1060-E3/45

This diode’s characteristics suit it for various industry applications, particularly where high efficiency and durability are critical. However, its use in specific industries should be confirmed and verified based on detailed engineering analysis. Here are potential applications:

  • Space Technology and Aerospace: The diode’s ability to operate in extreme temperatures and its robust surge current capability potentially enable its use in space technology and aerospace applications where reliability under extreme environmental conditions is crucial. Its features might suit applications like power supply units and protection circuits in satellites.
  • Defense: Given the necessity for reliable components in defense equipment, this diode could possibly be used in power regulation systems of military vehicles or communications equipment. The high tolerance to temperature variations makes it an attractive choice for applications requiring stringent reliability under varied operational conditions.
  • Energy and Power Systems: With features such as low power loss and high efficiency, this Schottky diode might be considered for power converters and inverters in renewable energy installations, including solar power systems, where maximizing efficiency is typically crucial.

Note: The potential industry applications mentioned here are conceptual and illustrative. They require further analysis and verification by engineering and design teams to adhere to industry standards and specific application requirements.

About Vishay Intertechnologies

Vishay Intertechnologies is a key player in the diodes sector, particularly known for manufacturing a wide range of Rectifier Diodes. The company produces various components, including the MBR1060-E3/45, which are distinguished by their efficiency and reliability. Vishay’s products are geared towards meeting the demands of various high-stake industries, leveraging cutting-edge technology and adhering to stringent quality standards. This commitment to quality ensures that components like the MBR1060-E3/45 meet the necessary specifications for a range of critical applications.

Where to Find MBR1060-E3/45 by Vishay Intertechnologies

To procure the MBR1060-E3/45, individuals can research and purchase through our platform at findchips.com. The part may be available for purchase from various distributors such as Digi-Key Electronics, Mouser Electronics, and Arrow Electronics. It is essential to examine current stock levels and pricing on findchips.com for the most accurate and up-to-date information. Additionally, this link may also be used to explore alternative Rectifier Diodes that may be offered by Vishay Intertechnologies or other manufacturers.

Compare pricing for MBR1060-E3/45 and other Rectifier Diodes at findchips.com