Overview of MBR130LSFT1G by onsemi
The MBR130LSFT1G is a Schottky power rectifier featuring a maximum repetitive peak reverse voltage of 30 V and a maximum average forward current of 1 A. It utilizes a single diode configuration, designed within a compact SOD-123FL 2-lead surface mount package. With a forward voltage drop of a maximum of 0.38 V, the component is suitable for applications requiring low voltage drop and fast switching capabilities.
Further technical specifications include a maximum forward surge current of 40 A and an operating temperature range from -55 °C to 125 °C. This diode also incorporates a free-wheeling diode feature, enhancing its versatility in general-purpose applications. The part adheres to RoHS compliance, indicating that it is free from specific hazardous materials. The MBR130LSFT1G comes packaged in a 3000-piece reel, facilitating its use in automated assembly processes.
This part is categorized under Rectifier Diodes within the broader category of Diodes, highlighting its function in converting alternating current (AC) to direct current (DC) in electronic circuits.
Industry Applications for MBR130LSFT1G
The MBR130LSFT1G may find its utility across several industries, particularly where its attributes align with specific application requirements. Below are potential industry applications where this component might be employed:
- Energy and Power Systems: In power supply circuits, the MBR130LSFT1G might be integrated into converters and rectifiers, assisting in the conversion of AC power to a stable DC supply. Its low forward voltage drop could provide efficiencies that help minimize power loss, which is critical in energy management systems.
- Transportation and Logistics: The part could potentially serve in electric vehicles (EVs) and other transportation systems that rely on efficient power management. The high surge current rating will support transient conditions, possibly allowing for better performance in power steering systems or battery management applications.
- Renewable Energy: Given the growing focus on solar and wind power, this Schottky rectifier might be used in photovoltaic inverter systems, where low forward voltage drop and fast switching are essential for maintaining efficiency in energy conversion.
- Automotive: If automotive standards such as AEC-Q100 or AEC-Q101 compliance were indicated, the MBR130LSFT1G could be utilized in battery charging systems, where rectification is needed. The part’s operational temperature range and surge current capability may provide reliability under varied environmental conditions commonly encountered in automotive applications.
It is pertinent to note that these potential industry applications are only conceptual and require analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements. Similar parts in the Rectifier Diodes category might also be employed across these applications.
About onsemi
onsemi, formerly known as ON Semiconductor, is recognized as a key player in the semiconductor industry, particularly in the realm of diodes, including MBR130LSFT1G. The company focuses on providing a comprehensive range of semiconductor solutions, and its product portfolio includes a variety of diode types designed for multiple applications. The MBR130LSFT1G is representative of onsemi’s commitment to delivering high-quality rectifier diodes that meet diverse industry requirements.
Specializing in power management, onsemi emphasizes the development of innovative products that enhance energy efficiency, reliability, and performance. Alongside the MBR130LSFT1G, the manufacturer offers other similar parts in the rectifier diode category, enabling designers to find solutions tailored to specific applications or constraints.
Where to Find MBR130LSFT1G by onsemi
Historically, the MBR130LSFT1G has been available from various distributors, including:
- Wuhan P&S
- Win Source Electronics
- New Advantage Corporation
- Master Electronics
- EBV Elektronik
- Chip1Stop
- Avnet Silica
- Mouser Electronics
- DigiKey
However, it is crucial to check findchips.com for current stock levels and pricing, as availability may vary by distributor.