MBR130T1G by onsemi

Overview of MBR130T1G by onsemi

The MBR130T1G is a Schottky Power Rectifier diode offering a forward current (IF(AV)) of 1A and a repetitive reverse voltage (VRRM) of 30V. This component is housed in a SOD-123 small outline package with 2 leads, designed for surface-mount technology applications. It is characterized by a maximum forward voltage (VF) of 450mV, ensuring high efficiency in its operation. With features such as a low forward voltage drop and fast switching capabilities, the MBR130T1G excels in applications requiring high efficiency and compact design. The diode is configured singly and meets RoHS compliance for environmental considerations. Manufactured by onsemi, a leader in semiconductor solutions, this rectifier diode is part of the larger Rectifier Diodes category aimed at managing high current and voltage with minimal loss.

Relevant part data attributes highlight its active lifecycle status, indicating its availability in the market. It operates within a wide temperature range of -65°C to 125°C, making it versatile for various applications. Additionally, the device allows for a non-repetitive peak forward current of up to 5.5A, which is beneficial for applications that might experience short-term high current conditions. Its packaging and compliance with REACH, ECCN Code “EAR99”, and HTS Code “8541.10.00.80”, ensure broad global acceptance and ease of procurement.

Industry Applications for MBR130T1G

The MBR130T1G could potentially serve a wide array of applications across different industries due to its efficiency, compact footprint, and thermal management capabilities. Here are a few industries where it might find use:

  • Industrial Automation: In this sector, the diode could find applications in power supplies and motor control circuits, where efficient power conversion and compact form factors are crucial. Its ability to handle high temperatures and fast switching could enhance the performance of industrial machinery and robotics.
  • Telecommunications: The device is potentially suited for power management functions in telecommunications infrastructure, where reliable and efficient operation is essential. It might be used in inverters, DC-DC converters, and rectifiers that require minimal power loss.
  • Consumer Electronics: Given its small size and high efficiency, the MBR130T1G could be utilized in portable electronics for power regulation tasks, protecting sensitive components from incorrect power supply voltages.
  • Computing and Data Storage: In servers and data centers, the diode could be used in power distribution systems to manage power more efficiently and protect against reverse voltage, potentially improving the overall reliability of the systems.
  • Automotive: This device might be used in automotive applications for battery management systems and power regulation in electric vehicles, provided the specific automotive industry standards are met.

Note that these potential industry applications are conceptual and require thorough evaluation by engineering and design teams to ensure compliance with industry-specific standards and application requirements.

About onsemi

onsemi, formerly known as ON Semiconductor, holds a prominent place in the semiconductor industry, especially noted for its contributions to power and signal management, logic, discrete, and custom devices. Within the realm of diodes, and more specifically Rectifier Diodes, onsemi offers a diverse portfolio that includes products like the MBR130T1G and its variants, which are designed to address the needs for efficiency, reliability, and performance in a wide range of applications. The manufacturer’s focus on continuous innovation, coupled with strict adherence to quality and environmental standards, ensures that its components, including MBR130T1G, are suitable for demanding applications across industrial, automotive, and consumer electronics sectors among others. onsemi’s commitment to sustainability and environmental responsibility further aligns with the industry’s push towards greener and more efficient technological solutions.

Where to Find MBR130T1G by onsemi

To purchase the MBR130T1G or explore alternatives within the Rectifier Diodes category, it’s recommended to use findchips.com. The platform offers comprehensive tools for comparing pricing, availability, and specifications from various distributors. Historically, the part has been available from distributors such as Win Source Electronics, LCSC, Future Electronics, and DigiKey, among others. However, current stock levels, pricing, and potential alternatives can be most accurately assessed by visiting findchips.com.

Compare pricing for MBR130T1G and other Rectifier Diodes / Diodes at findchips.com