Overview of MBR1H100SFT3G by onsemi
The MBR1H100SFT3G is a Schottky Power Rectifier manufactured by onsemi, designed for surface mount applications. It is rated for 1.0 A forward current and a reverse voltage of 100 V. Packaged in a compact SOD-123FL 2-lead configuration, it comes on a reel of 10,000 units, making it ideal for high-volume production. This diode is part of the broader electronic components subcategory of Rectifier Diodes, critical in a wide range of rectification processes where low forward voltage drop and fast switching are required.
Key attributes of MBR1H100SFT3G include its low forward voltage (max VF of 0.61 V), which helps in reducing power loss and improving efficiency in applications. Its capacity to handle peak repetitive reverse voltages up to 100 V, along with a maximum non-repetitive peak forward current of 50 A, makes it robust for surges and high current scenarios. With an operating temperature range from -65 °C to 175 °C, it supports applications in harsh environments. The component is also noted for its moisture sensitivity level of 1, indicating its robustness against moisture during assembly processes. Its surface mount package facilitates easier manufacturing processes and space-saving on PCBs. Additionally, with its plastic/epoxy body material and matte tin terminal finish, it adheres to environmental standards, having a Pb-free code and an ECCN code of EAR99.
Industry Applications for MBR1H100SFT3G
The MBR1H100SFT3G, given its electrical and physical characteristics, might potentially find applications in a variety of industries that require efficient and reliable power management and conversion. However, these potential industry applications are conceptual/illustrative and require thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements. Some illustrative use cases include:
- Computing and Data Storage: In power supply units for computers and data storage systems, where efficient power conversion is crucial for minimizing heat and maximizing reliability, the MBR1H100SFT3G could potentially provide low forward voltage drop and high efficiency.
- Consumer Electronics: In portable electronic devices such as smartphones, tablets, and laptops, the component could potentially be used in battery charging circuits and voltage regulation modules, where compact size and power efficiency are critical.
- Automotive: Given its robust operating temperature range and capacity to handle high current surges, this diode could potentially be utilized in automotive power systems, possibly in applications such as voltage regulators, alternator diodes, or in battery charging systems, provided that its specifications meet automotive standards.
- Industrial Automation: In industrial control systems, the MBR1H100SFT3G could potentially be used in power supply circuits, benefiting from its efficiency and reliability in operations that require stable power under variable load conditions.
- Renewable Energy Systems: In solar power inverters and wind turbine power systems, where efficient power conversion is essential for maximizing energy harvest, this diode could potentially find applications, subject to validation against the specific requirements of such systems.
Note that all these potential applications require prior rigorous testing and validation to ensure compliance with specific industry standards and application needs.
About onsemi
onsemi is a leading semiconductor manufacturer, recognized for its wide range of high-performance components, including an extensive portfolio of diodes. Onsemi is particularly noted for its innovations in power efficiency and management, making it a key supplier in the field of power semiconductors. The MBR1H100SFT3G is just one example of its comprehensive lineup of Rectifier Diodes, designed for efficient power management and conversion in a variety of electronic applications. onsemi’s offerings in the rectifier diode category include a range of Schottky, fast recovery, and standard diodes, catering to a diverse array of application needs. This wide product range ensures that onsemi remains at the forefront of semiconductor technology, providing solutions that enhance performance, reliability, and efficiency across numerous industries.
Where to Find MBR1H100SFT3G by onsemi
To procure the MBR1H100SFT3G for your application, findchips.com is an invaluable resource. It provides up-to-date availability and pricing information from various distributors, ensuring you find the best option for your procurement needs. Historically, this part has been available from distributors such as Win Source Electronics, New Advantage Corporation, EBV Elektronik, and Avnet Silica among others. However, for current stock levels, pricing, and alternate part suggestions, it is recommended to consult findchips.com. Here, you’ll also have the opportunity to compare Rectifier Diodes from onsemi and other manufacturers, ensuring that you select the best component for your application requirements.