MBR20200CTG by onsemi

Overview of MBR20200CTG by onsemi

The MBR20200CTG by onsemi is a Schottky Barrier Rectifier that operates at 200 V and 20 A in a TO-220 3 lead standard package. This part is designed for high-efficiency applications requiring a low forward voltage drop and high current capability. The device features a dual common cathode configuration, housed within a TO-220AB case, with 3 pins for connectivity. Its maximum forward voltage is specified at 1 V, making it suitable for applications where power loss needs to be minimized. The MBR20200CTG is RoHS compliant, indicating adherence to environmental standards regarding hazardous substances.

This part also possesses unique attributes such as low power loss and a high forward surge capability, with a repetitive peak reverse voltage of 200V and an average forward current of 20A. Given its robust design, the MBR20200CTG is suitable for various efficiency-driven applications across numerous industries. The component is characterized by its silicon diode element material and utilizes Schottky technology for enhanced performance. With an operating temperature range of -65 °C to 175 °C, it ensures reliability under extreme conditions.

Industry Applications for MBR20200CTG

The MBR20200CTG can potentially serve a multitude of industries due to its comprehensive features that support efficiency and high-power applications. While its suitability for specific applications requires careful analysis and verification by engineering and design teams, here are some possible use cases:

  • Energy and Power Systems: The part might be used in power supply units, power converters, and inverters where efficient power conversion is critical. Its high reverse voltage capability and low forward voltage drop make it ideal for these applications.
  • Renewable Energy: In solar power systems, including photovoltaic inverters, the MBR20200CTG could potentially improve efficiency by minimizing power loss during the conversion process. Its capability to handle high currents is essential for such energy-intensive applications.
  • Automotive Applications: Given its robustness and ability to operate under high temperatures, this part could be utilized in automotive power management systems, especially in electric and hybrid vehicles for on-board chargers or powertrain systems.
  • Telecommunications: Power supplies for telecommunications equipment that require high efficiency to reduce heat dissipation and enhance reliability might also benefit from the use of the MBR20200CTG.

These potential applications emphasize the importance of the component’s features, such as efficiency, reliability in varied operating conditions, and power handling capabilities, highlighting its versatility across various sectors.

About onsemi

onsemi is a leading manufacturer known for its comprehensive portfolio of energy-efficient solutions, particularly in the realm of semiconductors for electronics applications. Within the Rectifier Diodes category, onsemi has established itself as a significant player by offering a diverse range of products catering to various sectors, including automotive, industrial, and consumer electronics. The company’s focus on innovation and sustainability positions it uniquely in the market to address the evolving demands for power management and efficiency.

The MBR20200CTG is among onsemi’s offerings in the Schottky and Rectifier diode portfolio, showcasing the company’s commitment to providing high-quality, reliable components for power conversion and management applications. onsemi’s expertise in diode technology is evident in their continual investment in research and development, ensuring their components, like the MBR20200CTG, meet the stringent requirements of modern electronic devices and systems.

Where to Find MBR20200CTG by onsemi

For engineers and procurement specialists looking to source the MBR20200CTG, findchips.com provides a comprehensive platform to check current availability, compare pricing, and view up-to-date inventory from a wide range of distributors. To explore alternatives within the Rectifier Diodes category that might be offered by onsemi or other manufacturers, findchips.com serves as an invaluable resource.

Historically, this part has been available from distributors such as Sense Electronic Company Limited, New Advantage Corporation, EBV Elektronik, and Component Electronics, Inc, among others like Avnet, Mouser Electronics, DigiKey, and Newark. However, to ensure the most current stock levels and obtain the best pricing, potential buyers are encouraged to visit findchips.com for real-time information and comprehensive distributor listings.

Compare pricing for MBR20200CTG and other Rectifier Diodes / Diodes at findchips.com