MBR2545CTG by onsemi

Overview of MBR2545CTG by onsemi

The MBR2545CTG by onsemi is a Schottky Barrier Rectifier that exemplifies efficiency and reliability for handling high current applications. This component is designed to operate at 45V with an average forward current of 30A. Its dual common cathode configuration, encapsulated in a TO-220AB case, makes it suitable for a variety of power conversion applications. One of the key features of the MBR2545CTG is its low forward voltage drop, maxing out at 0.82V, which enhances its efficiency in circuits by minimizing power loss during operation.

This Schottky rectifier is housed in a lead-free, plastic package with a 3-pin configuration, ensuring compatibility with a wide range of circuit designs. The part complies with the RoHS directive, making it suitable for use in environmentally sensitive applications. The MBR2545CTG is active in the lifecycle with a factory lead time of 16 weeks, as of the current writing. Its operation temperature ranges from -65 °C to 175 °C, accommodating various working environments. Furthermore, its high peak non-repetitive forward current capacity of 150A showcases the component’s ability to handle high current surges, making it a robust option for demanding applications.

Industry Applications for MBR2545CTG

The unique characteristics of the MBR2545CTG render it suitable for a wide range of applications across various industries. These potential applications are conceptual illustrations and should be analyzed and verified by engineering teams for application-specific requirements and adherence to industry standards. Let’s explore some industries where this component could potentially be utilized:

  • Power Supply Units: The MBR2545CTG could potentially be used in the design of power supply units due to its high forward current rating and low forward voltage drop. Its efficiency can lead to reduced heat generation and energy loss in both consumer and industrial grade power supplies.
  • Renewable Energy Systems: In solar power inverters and wind turbine power systems, the rectifier could be instrumental in the conversion process from DC to AC, leveraging its low voltage drop and high surge current capability.
  • Commercial and Industrial Lighting: LED lighting systems that require efficient power management might benefit from the inclusion of Schottky diodes like the MBR2545CTG for their low power loss and reliability in continuous operation scenarios.
  • Automotive Applications: While specific automotive compliance (such as AEC-Q100, AEC-Q101) is not listed in the attributes provided, Schottky diodes with similar characteristics are commonly used in electric vehicles (EVs) and hybrid systems for battery charging circuits and power control units, given their efficiency and thermal performance.

Note that these potential industry applications require thorough verification by professional engineering and design teams to ensure compliance with industry standards and specific application requirements.

About onsemi

onsemi is a key player in the semiconductor industry, specializing in energy-efficient solutions and pioneering innovative technologies. In the realm of Rectifier Diodes, onsemi offers a wide range of products, including the MBR2545CTG, designed to meet the evolving demands of electronic circuits. The company is recognized for producing components that enhance system performance, minimize energy consumption, and extend the life of products. onsemi’s portfolio boasts a variety of diodes, including Schottky, fast recovery, and standard rectifiers, that cater to a broad spectrum of applications across automotive, industrial, and consumer sectors.

Where to Find MBR2545CTG by onsemi

To purchase the MBR2545CTG or explore alternate options, findchips.com offers a comprehensive platform where you can compare current stock levels and pricing from a variety of distributors. Among the distributors historically offering the MBR2545CTG are New Advantage Corporation, LCSC, EBV Elektronik, and DigiKey. However, availability may vary, and it’s recommended to check findchips.com for the most current information. On our site, you can also discover a broad selection of Rectifier Diodes, potentially offered by onsemi or other manufacturers, to suit your specific requirements.

Compare pricing for MBR2545CTG and other Rectifier Diodes / Diodes at findchips.com