Overview of MBR2H200SFT3G by onsemi
The MBR2H200SFT3G is a Schottky Power Rectifier that uses the SOD-123FL 2 LEAD package. Designed for surface mounting, this rectifier is capable of handling up to 2.0 A of average forward current and has a repetitive peak reverse voltage capacity of 200 V. Schottky rectifiers, such as this, are known for their low forward voltage drop—in this case, a maximum of 940 mV—which helps reduce power loss and improve efficiency. The rectifier is also capable of sustaining a high forward surge current of up to 30 A, an attribute that enhances its reliability in applications where surge conditions are a concern. This component is encapsulated in a plastic/epoxy material, making it robust for various environmental conditions. Being RoHS compliant, it adheres to environmental standards restricting the use of hazardous substances in electronics.
Other notable features of the MBR2H200SFT3G include a maximum operating temperature range from -55 °C to +150 °C, making it suitable for a wide range of industrial applications. Its moisture sensitivity level (MSL) of 1 indicates that it can be used in environments where moisture levels might otherwise pose a risk to component integrity. Additionally, the diode is characterized by its Schottky technology, which is essential for its fast switching capabilities and efficiency. This part is currently categorized as active, ensuring its availability for production and engineering projects.
Industry Applications for MBR2H200SFT3G
Diverse industries might potentially utilize the MBR2H200SFT3G, given its robust characteristics and capabilities. It is important to note that the following potential industry applications are conceptual and require thorough analysis and verification by engineering and design teams for suitability and compliance with industry standards and specific application requirements.
- Renewable Energy Systems: This component could potentially be utilized in solar power inverters or wind turbine controllers, where efficiency and reliability are crucial. The low forward voltage drop and high forward surge capacity might benefit power conversion efficiency and durability under fluctuating conditions.
- Power Supply Units: In industrial and consumer electronics, the MBR2H200SFT3G could be a good fit for switching power supplies and high-efficiency DC-DC converters, owing to its capacity for handling high forward current and its Schottky barrier for fast switching.
- Space Technology: In satellite and other space technologies, components are required to operate reliably over wide temperature ranges and under conditions of radiation exposure. The high-temperature tolerance and robust design of this diode might make it a candidate for power regulation and protection circuits in space applications.
- Automotive Electronics: Although specific AEC-Q100 or AEC-Q101 compliance is not listed, automotive power management modules that do not require this level of certification but require high efficiency, such as LED lighting circuits, could potentially benefit from the characteristics of MBR2H200SFT3G.
These applications illustrate the wide versatility of the MBR2H200SFT3G but should be seen as starting points for design consideration rather than definitive use cases.
About onsemi
onsemi is a renowned manufacturer in the semiconductor industry, specializing in energy-efficient electronics. Within the realm of diodes, and specifically Rectifier Diodes, onsemi offers a broad portfolio, including the MBR2H200SFT3G among many others. The company is focused on creating semiconductor solutions that enable reduced global energy use and improved sustainability. Their products are widely recognized for durability, efficiency, and innovation, aligning with the extensive demands of modern electronic applications. onsemi’s dedication to quality makes it a go-to brand for engineers and designers looking for reliable components across a variety of sectors.
Where to Find MBR2H200SFT3G by onsemi
For those interested in purchasing the MBR2H200SFT3G or seeking more information about pricing and availability, findchips.com provides a comprehensive search engine that facilitates this process. By utilizing findchips.com, you can compare current stock levels and pricing information from a variety of distributors. Historically, the MBR2H200SFT3G has been available from distributors such as Win Source Electronics, New Advantage Corporation, Flip Electronics, and EBV Elektronik. However, availability can fluctuate, so it is recommended to check findchips.com for the most up-to-date information. Additionally, for those seeking alternatives, the site allows easy navigation to other Rectifier Diodes that might be offered by onsemi or other manufacturers, ensuring that you can find the best match for your application needs.