MBR360RLG by onsemi

Overview of MBR360RLG by onsemi

The MBR360RLG is a Schottky barrier rectifier designed for applications that require efficient power handling. This component is rated for a maximum reverse voltage of 60 volts and a continuous forward current of 3.0 amps. With dimensions of 9.65 mm x 5.33 mm for the axial lead and a package size of 25.4 mm x 1.22 mm, it features a 2 pin configuration and is housed in a CASE 267-05 package. Additionally, the MBR360RLG incorporates a free-wheeling diode technology that is noted for low power loss, making it an advantageous choice for various applications.

This diode is comprised of silicon as the diode element material and supports a broad operational temperature range from -65 °C to 150 °C. The maximum forward voltage (VF) at which it operates is 0.6 volts, indicating its efficiency in reducing energy loss. The part is classified as active within its lifecycle and offers compliance with Pb-free standards. Although not compliant with REACH guidelines, it is categorized under EAR99 ECCN and has a relevant HTS code for international shipping. It is essential to note that this component is currently available in production but must be assessed for the specifics regarding factory lead time, which is noted to be approximately 9 weeks as of the current date.

Industry Applications for MBR360RLG

The MBR360RLG could potentially find applications in several industries due to its specific characteristics. Here are a few examples where this part might be applicable:

  • Consumer Electronics: This part might be utilized in power supply circuits for devices like smartphones, tablets, and laptops where efficient energy conversion is necessary. The low forward voltage drop could potentially enhance battery life in portable electronic devices.
  • Automotive: Should certain automotive industry standards be applicable, the MBR360RLG might be considered in voltage regulation circuits or in charging systems for electric vehicles, given its ability to handle significant current with minimal loss.
  • Robotics and Drones: As robotics technology pushes for greater efficiency, the MBR360RLG might be integrated into power management systems or battery management systems within drones and autonomous systems, where space and weight are critical factors.
  • Industrial Automation: The diode could find a place in automation systems for sensor power supplies or in motor control applications, where rapid switching and low power loss are crucial.
  • Telecommunications: In telecom infrastructure, the component may be used in power conversion and rectification circuits to support efficient power delivery to transmitting equipment.

It is important to note that these applications are conceptual and would require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements. Similar parts might also be employed in these applications, depending on the specific performance criteria needed.

About onsemi

onsemi is a leading manufacturer in the semiconductor industry, supplying a diverse range of products, including diodes and specifically rectifier diodes such as the MBR360RLG. The manufacturer is recognized for its focus on developing efficient and innovative electronic components, particularly suited for power management and efficiency applications. In addition to the MBR360RLG, onsemi offers a variety of similar parts that can cater to different voltage and current specifications, providing engineers with options for their specific design requirements.

The company constantly invests in new technologies to enhance product performance while maintaining high standards for quality and reliability. Their components, including the MBR360RLG, are commonly utilized across various markets, demonstrating their versatility and efficiency.

Where to Find MBR360RLG by onsemi

MBR360RLG, it is advisable to conduct research on available distributors through findchips.com. This resource can provide up-to-date information on stock levels and pricing. Historically, the part has been available at distributors such as:

  • Win Source Electronics
  • New Advantage Corporation
  • DigiKey
  • Arrow Electronics

These distributors may or may not currently have stock of the MBR360RLG, hence checking findchips.com for the latest availability is recommended. Additionally, for those looking for alternatives, the section on Rectifier Diodes can lead to other comparable options offered by onsemi or other manufacturers.

Compare pricing for MBR360RLG and other Rectifier Diodes at findchips.com