Overview of MBR40250G by onsemi
The MBR40250G by onsemi is a high-performance Schottky Power Rectifier designed for switch-mode applications, rated for 40 A and 250 V. It comes in a TO-220AC 2 LEAD package, supporting a maximum of 50 tubes per package. This component falls under the electronic parts subcategory of Schottky diodes, specifically within the broader class of Rectifier Diodes. With its robust packaging and lead-free, plastic casing (221B-04, 2-pin), the MBR40250G stands as a testament to onsemi’s commitment to producing components that meet the stringent requirements for power efficiency and environmental compliance.
The part is characterized by a maximum forward voltage of 0.71 V and a non-repetitive peak forward current of up to 150 A, making it ideal for high-efficiency power rectification needs. The rectifier operates over a wide temperature range, from -65 °C to 150 °C, and has a short reverse recovery time of 0.035 µs. It is based on Silicon Schottky diode technology, which is known for its low forward voltage drop and high switching speed. The MBR40250G is RoHS compliant, aligning with global environmental standards for electronic components. Its application field is noted as “efficiency,” underscoring its utility in energy-sensitive projects.
Industry Applications for MBR40250G
The MBR40250G potentially fits a variety of industry applications where efficiency and high-switching performance are required. Its characteristics suggest its utility in several high-demand sectors, although specific applications should always be validated by engineering teams to ensure compliance with industry standards and project requirements. Here are some illustrative applications:
- Telecommunications: Its high efficiency and fast switching could potentially be employed in telecom infrastructure, such as power supplies for amplifiers and RF transceivers, where minimizing power loss is crucial.
- Computing and Data Storage: The MBR40250G could find applications in server power supplies, offering improved efficiency over traditional rectifiers, which is critical in reducing the overall energy consumption in data centers.
- Aerospace and Defense: Due to its high temperature range and efficiency, this device might be used in power systems of satellites and military electronics where reliability and performance are non-negotiable.
- Industrial Automation: In the realm of industrial automation, this component might be integrated into the power management systems of robotics and automated machinery, ensuring efficient operation and reliability under varying electrical loads.
- Consumer Electronics: High efficiency and low heat generation make the MBR40250G a possible candidate for power supplies in high-performance consumer electronics, such as gaming consoles and high-definition televisions.
Note that these potential industry applications are conceptual and require detailed analysis and verification by design teams to ensure they adhere to specific application standards and requirements.
About onsemi
Onsemi is a leading semiconductor company known for its wide range of innovative electronic components, with a particular focus on power efficiency and reliability. In the realm of Diodes and specifically Rectifier Diodes, onsemi stands out for its comprehensive portfolio that includes the MBR40250G among many others. The company excels in manufacturing Schottky diodes, which are highly sought after in various industrial applications due to their efficiency and fast switching capabilities.
Onsemi’s components are distinguished by their adherence to stringent quality and performance standards, ensuring they accommodate the needs of the most demanding applications, including those in automotive, industrial, and consumer markets. By continuously innovating and expanding their product offerings, onsemi ensures it meets the evolving needs of the electronics industry, making it a go-to source for engineers and procurement professionals alike.
Where to Find MBR40250G by onsemi
To procure the MBR40250G, findchips.com is an invaluable resource for comparing availability and pricing across multiple distributors. For accurate, up-to-date information on stock levels and pricing for the MBR40250G and other Rectifier Diodes, visiting FindChips is highly recommended. Historically, the part has been available at distributors such as Win Source Electronics, EBV Elektronik, TME, and Mouser Electronics, among others. However, inventory levels and distributor offerings change, so checking findchips.com will provide the latest data to make an informed purchase decision.