Overview of MBRA1H100T3G by onsemi
The MBRA1H100T3G is a Schottky Power Rectifier characterized by its surface mount SMA package and optimized for low forward voltage drop while providing superior switching performance. Its specifications include a 1.0 A output current, a maximum reverse voltage of 100 V, and a maximum forward voltage of 0.84 V. Manufactured by onsemi, the part is designed for applications that require efficient power management within a compact footprint. The MBRA1H100T3G comes in a 5000-reel packaging, making it suitable for high-volume automated production.
With a maximum non-repetitive peak forward current of 50 A and a low reverse current of 40 µA, this component exemplifies reliability and efficiency. Additional features such as being a free-wheeling diode and its silicon diode element material underscore its utility in various general-purpose applications. Notably, it can operate over a wide temperature range—from -65 °C to 175 °C—making it versatile for different environmental conditions.
Industry Applications for MBRA1H100T3G
The MBRA1H100T3G serves a broad spectrum of industry applications, thanks to its wide operating temperature range, reliability, and efficiency. Some of the key industries and possible use cases might include:
- Space Technology and Aerospace: With attributes like a wide temperature operating range and moisture sensitivity level 1, the MBRA1H100T3G could potentially suit critical space technology and aerospace applications, such as satellite power systems or avionic control units. High reliability and performance under extreme conditions are essential in these industries.
- Defense Systems: This diode’s durability, high peak current capability, and efficient power management make it a potential candidate for defense applications, including radar systems, communication equipment, and other military-grade electronic devices that require robust components capable of enduring harsh environments.
- Power Supply Units: The efficiency and reliability of the MBRA1H100T3G make it well-suited for use in power supply units across various industries. It can ensure stable operation and extend the lifespan of the unit by preventing overheating and minimizing power loss.
- Renewable Energy Systems: In solar inverters or wind turbine control circuits, the ability to handle high surge currents and operate efficiently is crucial. This component’s characteristics could help improve the efficiency and reliability of renewable energy systems.
It should be noted that these potential applications are conceptual/illustrative and require thorough analysis and verification by engineering and design teams.
About onsemi
onsemi is a leading global supplier of semiconductor-based solutions, offering a comprehensive portfolio of energy-efficient products and technologies. The company is well-known for its focus on key industries such as automotive, industrial, and consumer electronics. Within the Rectifier Diodes subcategory, onsemi has established itself as a provider of high-quality components that enhance power efficiency, reduce size, and improve the reliability of electronic systems. The MBRA1H100T3G is a part of this legacy, representing onsemi’s commitment to delivering performant and reliable diode solutions. Their vast range of products in this category ensures that design engineers can find the right components that meet their specific requirements.
Where to Find MBRA1H100T3G by onsemi
For those looking to procure the MBRA1H100T3G, findchips.com provides an effective and up-to-date platform to compare prices, check stock levels, and review specifications. By using the Rectifier Diodes link, purchasers can also explore alternate parts similar to the MBRA1H100T3G that might be offered by onsemi or other manufacturers, ensuring they make the most informed purchase decision.
Historically, the MBRA1H100T3G has been available at distributors such as Sense Electronic Company Limited, EBV Elektronik, Avnet Silica, Future Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark, among others. Current stock levels and pricing, however, are subject to change, so potential buyers are encouraged to consult findchips.com for the latest information.