MBRA210LT3G by onsemi

Overview of MBRA210LT3G by onsemi

The MBRA210LT3G is a Schottky Power Rectifier that operates at 2.0 A, 10 V with a diode configuration in a single package. Provided in the Surface Mount Do-214Ac (SMA) package, it is specifically designed to have a low forward voltage drop of a maximum of 350 mV and a repetitive reverse voltage VRRM max of 10V. This component’s design enables efficient operation, as evidenced by its max forward current of 2A. The part comes with two pins and features a RoHS compliant status, essentially certifying its compliance with environmental standards on hazardous substances.

With characteristics such as a maximum non-repetitive peak forward current of 160 A and an operating temperature range from -55 °C to 125 °C, MBRA210LT3G is an ideal choice for applications requiring high performance and reliability. The component is built with silicon as the diode element material and employs Schottky technology for enhanced performance capabilities. This rectifier is also UL recognized, indicating it meets critical safety standards. Its moisture sensitivity level is rated at MSL 1, ensuring its robustness in various environmental conditions. Additionally, the part’s surface-mount feature aligns with modern, compact, and efficient circuit board design requirements.

Industry Applications for MBRA210LT3G

    Note: The potential industry applications suggested here are conceptual and illustrative. They require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

  • Automotive: Given its high reliability and performance under a range of temperatures, the MBRA210LT3G could potentially be used in automotive power management solutions, such as in battery charging circuits, power regulation systems, and in anti-lock braking systems (ABS). The ability to handle significant forward currents could make it suitable for use in electric vehicles (EVs) for power conversion and management.

  • Consumer Electronics: This rectifier might be found in portable devices like smartphones, tablets, and laptops, where efficiency and battery life are critical. Its low forward voltage drop can lead to reduced power losses, which is essential for the prolongation of battery life.

  • Industrial Automation: MBRA210LT3G could potentially serve in power supplies and motor control circuits within industrial automation equipment. Its high peak forward current and robust temperature performance make it a possible candidate for use in environments that require stability and reliability.

  • Computing and Data Storage: In server power supplies and high-speed computing applications, MBRA210LT3G’s efficiency and thermal performance could possibly reduce operational costs and enhance system reliability, thereby ensuring uninterrupted services and data integrity.

  • Renewable Energy Systems: This component might play a role in solar power inverters, wind turbine power systems, and other renewable energy applications where efficiency, thermal management, and reliability are crucial for maximizing energy conversion and storage.

About onsemi

Onsemi, the manufacturer of the MBRA210LT3G, is a renowned player in the semiconductor industry, specializing in energy-efficient solutions that help reduce global energy use. The company is a leading provider of high-performance silicon solutions for energy-efficient electronics, marking a significant presence in the field of Rectifier Diodes and diodes in general. Onsemi’s product portfolio includes a wide range of components critical for advancing innovation in automotive, industrial, consumer, computing, and telecom applications. The MBRA210LT3G is among the offerings that exemplify onsemi’s commitment to providing advanced products for power efficiency and sustainability.

Where to Find MBRA210LT3G by onsemi

To locate the MBRA210LT3G for your project or replacement needs, a visit to FindChips is recommended for current stock levels and pricing from various distributors. FindChips provides comprehensive information and comparison options for a wide range of electronic components, including Rectifier Diodes. This platform can help identify distributors with the part in stock and compare prices to ensure you’re getting the best deal. Traditionally, MBRA210LT3G has been available at distributors such as Win Source Electronics, EBV Elektronik, Avnet Silica, and Mouser Electronics, among others. However, availability can fluctuate, and it is advised to check FindChips for the most current information.

Compare pricing for MBRA210LT3G and other Rectifier Diodes / Diodes at findchips.com