Overview of MBRB2545CTT4G by onsemi
The MBRB2545CTT4G by onsemi is a high-performance Schottky Power Rectifier, specifically designed for switch-mode applications. It offers a forward rectified current of 30 A and a peak reverse voltage of 45 V. This component is housed in a D2PAK 2 LEAD package, with a configuration that includes a common cathode and two elements. The compact 3-Pin(2+Tab) D2PAK package makes it suitable for surface-mounted technology (SMT), supporting efficient assembly and space-saving designs.
Key attributes of this diode include a maximum forward voltage of 0.73 V and an extensive operating temperature range from -65 °C to 175 °C. The product is constructed using silicon, providing an excellent balance of performance and reliability. It is designed to handle a non-repetitive peak forward current of 150 A, highlighting its robustness in handling high transient currents. With a moisture sensitivity level of 1, it is suitable for various environments, demanding minimal moisture protection requirements during the mounting process.
Lead-free and with a matte tin terminal finish, the MBRB2545CTT4G meets contemporary environmental compliance standards, including RoHS, though it is not REACH compliant. Notably, it employs Schottky technology which is known for low forward voltage drop, contributing to enhanced energy efficiency in applications.
Industry Applications for MBRB2545CTT4G
The MBRB2545CTT4G could be potentially useful in numerous industries due to its robust technical specifications and versatility. Note that the following applications are conceptual and should undergo verification for specific use cases:
- Telecommunications: The device might be used in power supplies for communication infrastructure due to its ability to handle high currents and its efficiency, which is crucial in maintaining system reliability and reducing energy consumption in such applications.
- Computing and Data Storage: Due to its high temperature range and current capacity, it could potentially be part of power management systems in data centers where high efficiency and thermal stability are critical.
- Consumer Electronics: This rectifier might be incorporated into the power supply units of various consumer electronics, including laptops and televisions, where efficient power conversion is necessary to enhance energy efficiency and reduce heat generation.
- Industrial Automation: In robotic systems and manufacturing automation, this diode may be utilized in motor drives or power regulators, contributing to effective power management and longer system life.
- Electronic Manufacturing: The part might also be used in the manufacturing equipment for other electronics, assisting in voltage rectification within the machinery used to produce integrated circuits and other electronic components.
Note that these potential industry applications are only illustrative and require analysis and verification by engineering and design teams to confirm adherence to industry standards and specific use requirements.
About onsemi
onsemi is a leading semiconductor solutions provider focused on driving energy-efficient innovations. This company is a significant player in the Rectifier Diodes market, with a wide range of products designed to meet diverse power conversion and management needs. Rectifier Diodes like the MBRB2545CTT4G are crucial in applications across various sectors due to their efficiency, reliability, and advanced technology. onsemi’s expertise in silicon and Schottky diode technology underscores their commitment to delivering high-performance components that enhance the efficiency of electronic systems.
Where to Find MBRB2545CTT4G by onsemi
For those interested in purchasing the MBRB2545CTT4G, it is advisable to conduct thorough research to find the most reliable distributor with available stock. Historically, this part has been available at distributors like Chip1Stop, Avnet Asia, Sensible Micro Corporation, and Future Electronics. However, current availability and pricing can be checked at findchips.com. For those looking for alternatives or similar parts by onsemi or other manufacturers, explore the Rectifier Diodes category on our site.