Overview of MBRB40250TT4G by onsemi
The MBRB40250TT4G by onsemi is a Schottky Power Rectifier that operates in switch-mode. This component is designed to handle continuous forward current of 40 A with a maximum reverse voltage of 250 V, making it an essential part for high-efficiency power regulation in electronic circuits. Packaged in a D2PAK 2 lead format, the MBRB40250TT4G belongs to the electronic parts subcategory of Rectifier Diodes within the larger category of Diodes. It is characterized by a forward voltage of 0.71 V, indicating its efficiency in conducting electricity when in the forward biased condition.
This part features silicon diode material and is built with Schottky technology, known for its low forward voltage drop and high switching speed. The rectifier’s high peak non-repetitive forward surge current of 150 A implies its capability to handle high current surges without failure, making it reliable for applications that experience brief, high-load conditions. It operates within a wide temperature range from -65 °C to 150 °C, ensuring stability across various environmental conditions.
From a compliance perspective, the MBRB40250TT4G is notable for its Pb-free construction and moisture sensitivity level 1 designation, highlighting its robustness against humidity-induced degradation. It adheres to global regulatory standards except for REACH compliance. Its packaging and material choices align with the latest environmental directives, featuring a matte tin (Sn) terminal finish for enhanced solderability.
Industry Applications for MBRB40250TT4G
The MBRB40250TT4G’s specific attributes make it potentially well-suited for a range of applications across various industries. Its key features such as high current capacity, efficiency, and durability suggest its utility in diverse sectors. It is important to note that these potential industry applications are conceptual and require further validation for specific use cases:
- Industrial Automation: The high current capability and efficiency of the MBRB40250TT4G might make it a reliable choice for power supplies in automation equipment, potentially supporting the robust operation of machinery and industrial control systems.
- Consumer Electronics: Devices requiring efficient power management and high reliability, such as laptop chargers and high-definition televisions, could possibly incorporate this rectifier to enhance performance and energy efficiency.
- Computing and Data Storage: Data centers and server farms, seeking components that support energy efficiency and thermal stability, might find the MBRB40250TT4G beneficial for power supply units, contributing to overall system reliability.
- Telecommunications: Telecommunication systems, which require consistent and reliable power, potentially stand to benefit from using this rectifier diode in their power distribution networks, possibly improving efficiency and system uptime.
- Renewable Energy Systems: In solar power inverters and wind turbine controllers, the MBRB40250TT4G could potentially offer the necessary efficiency and capability to handle high current flows, contributing to sustainable energy solutions.
Note that these industry applications are illustrative and should be verified by engineering teams to ensure compliance with industry standards and specific application requirements.
About onsemi.
onsemi is a leading semiconductor company specializing in energy-efficient electronics. The company provides a broad range of high-performance components, including a significant portfolio of Rectifier Diodes. onsemi is recognized for its commitment to innovation and sustainability, developing products that power a variety of electronic devices while reducing their overall energy footprints. The MBRB40250TT4G is just one example of onsemi’s offerings in this sector. Alongside Schottky diodes, the company manufactures a diverse array of semiconductor solutions, including but not limited to, power management ICs, signal processing modules, and sensors. Their components are integral to advancing automotive, industrial, consumer electronics, and telecommunications technologies globally.
Where to Find MBRB40250TT4G by onsemi
To find MBRB40250TT4G or explore alternatives for your engineering and procurement needs, visiting findchips.com is recommended. This platform provides comprehensive data on stock levels, pricing, and distributors for Rectifier Diodes, including those offered by onsemi and other manufacturers. Historically, distributors such as EBV Elektronik, Avnet Silica, Avnet Asia, and Mouser Electronics have stocked MBRB40250TT4G, but availability can vary significantly. To ensure you access the latest and most accurate information regarding the MBRB40250TT4G’s availability and competitive pricing, directly check on findchips.com.