MBRD620CTT4G by onsemi

Overview of MBRD620CTT4G by onsemi

The MBRD620CTT4G is part of the Rectifier Diodes subcategory and is specifically designed as a Schottky Barrier Rectifier. This component is notable for its operating parameters with a breakdown voltage of 20 V and forward current capacity up to 6 A. Enclosed in a DPAK (Single Gauge) TO-252 package, it features a casing described as DPAK-3/2, making it suitable for surface mount technology.

Manufactured by onsemi, the MBRD620CTT4G includes several high-spec characteristics such as a maximum operating temperature of 175°C, and a minimum of -65°C, making it highly versatile for challenging environments. With a maximum reverse voltage of 20 V and reverse current of 100 µA, it ensures reliability in preventing current backflow. The part is described as a “free wheeling diode” indicating its effectiveness in applications involving power, where it can handle transient voltage spikes without damage.

Additional features include its compliance with the JEDEC-95 standard TO-252AA and an ECCN Code of EAR99. It also showcases an RoHS non-compliance code, which is critical information for companies adhering to specific environmental standards. The factory lead time for this part, as of this writing, is 4 weeks.

Industry Applications for MBRD620CTT4G

The MBRD620CTT4G, with its robust specifications, finds potential applications across various high-demand industries. Here are some of the key areas where this rectifier could be of significant use:

  • Automotive: In automotive electronics where high efficiency and reliability are mandatory, the MBRD620CTT4G could potentially serve in power management systems, controlling the flow and direction of power effectively.
  • Industrial Automation: As industrial systems often involve high power and high voltage operations, a Schottky diode like the MBRD620CTT4G could be used in motor control circuits, and automation controllers to manage operations smoothly and safely.
  • Consumer Electronics: In power supplies for consumer electronics, especially those requiring energy-efficient solutions, the low forward voltage drop and high efficiency of the MBRD620CTT4G make it suitable for use in laptop adapters, chargers, and power regulators within such devices.
  • Telecommunications: The telecommunications sector, which requires components that can handle significant power levels and prevent reverse currents effectively, might utilize these types of diodes in power supply units and in radio frequency (RF) applications.

These potential industry applications are conceptual and would require thorough examination by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About onsemi

onsemi is a prominent player in the electronics sector, specializing significantly in the development of diodes, including Rectifier Diodes. Their products like MBRD620CTT4G are a testament to their dedication to providing high-performance diodes that meet the diverse needs of the modern electronics industry. Their portfolio includes a wide range of diode technologies designed for specific applications ranging from basic rectification tasks to complex power management systems. The integration of advanced technology in their products ensures reliability and efficiency, crucial for modern electronic devices and systems.

Where to Find MBRD620CTT4G by onsemi

For procurement of the MBRD620CTT4G, one can utilize the extensive search and comparison facilities available at findchips.com. This platform not just lists current stocks and pricing from various distributors but also suggests alternatives within the Rectifier Diodes category. Among the distributors that have historically stocked this item are Chip1Stop, Richardson RFPD, Rochester Electronics, and DigiKey. However, current availability and prices should be verified directly through findchips.com.

Compare pricing for MBRD620CTT4G and other Rectifier Diodes at findchips.com