Overview of MBRM120ET3G by onsemi
The MBRM120ET3G from onsemi is a Schottky power rectifier that features a maximum repetitive reverse voltage of 20V and an average forward current capability of 1A. Encased in a POWERMITE package, this component is tailored for efficient operations in compact, surface-mount setups. It is a single-diode configuration, housed in a DO-216AA case with two pins. The forward voltage reaches up to 530 mV while supporting a forward surge current of up to 50A. Additionally, the MBRM120ET3G is recognized for its RoHS compliance and robustness across varied environmental conditions, thanks to its wide operating temperature range from -65°C to 150°C.
Industry Applications for MBRM120ET3G
The versatility of MBRM120ET3G allows it to potentially serve numerous industries. However, considering its specifications, the following industries could possibly benefit from its integration into their system designs:
- Consumer Electronics: This diode could potentially be utilized in high-efficiency power supply units for laptops, smartphones, and other personal electronics where compact, efficient power conversion is critical. Its small package size and high surge current capability make it suitable for compact, high-performance designs.
- Computing and Data Storage: In data centers and computing applications, the ability to handle significant power levels efficiently and reliably can be crucial. The MBRM120ET3G, with its capability to manage 1A forward current and withstand temperatures up to 150°C, increases efficiency and reliability in power management circuits within these technologies.
- Telecommunications: Telecommunication infrastructure equipment, which often requires robust and efficient rectification, might also use these diodes. Its small form factor and high reliability can help in minimizing losses and enhancing system performance.
Keep in mind that these applications are conceptual and should be verified by engineering teams to ensure adherence to industry standards and specific project requirements.
About onsemi
Onsemi, formerly known as ON Semiconductor, operates as a leading supplier of semiconductor-based solutions, catering extensively to the field of power and signal management. With a profound footprint in the diode market, onsemi provides a wide range of Rectifier Diodes, including Schottky, fast, and ultra-fast rectifiers. The MBRM120ET3G is part of this broad category and reflects onsemi’s dedication to producing components that blend performance with innovation, particularly noticeable in its adoption of the POWERMITE package which offers significant space savings while ensuring high thermal performance and reliability.
Where to Find MBRM120ET3G by onsemi
To purchase the MBRM120ET3G by onsemi, potential buyers should consider visiting findchips.com. They can easily compare real-time stock levels, pricing, and availability from various distributors, including EBV Elektronik, Avnet, Mouser Electronics, and DigiKey. Please ensure to check current stock levels and evaluate alternative parts within the Rectifier Diodes subcategory if necessary.