Overview of MBRM120LT1G by onsemi
The MBRM120LT1G is a Schottky power rectifier characterized by its ability to handle a repetitive peak reverse voltage of 20 V and an average forward current of 1 A. It is housed in a compact surface-mount package known as POWERMITE, specifically the DO-216AA case style, and features a total of two pins. This part is designed for general-purpose applications, reflecting its versatility in various electronic designs.
One of the critical attributes is its forward voltage drop, which is a max of 450 mV, providing efficiency in power conversion applications. The maximum surge current rating is a significant 50 A, allowing it to withstand temporary overload conditions without failure. The MBRM120LT1G is compliant with the RoHS directive, indicating compliance with environmental standards. The cyanide-free and lead-free preparation also aligns with contemporary requirements for responsible electronics manufacturing.
As of the current writing, the factory lead time for this component is approximately 12 weeks, 1 day, which is important information for procurement planning. With its small footprint and efficient performance, this diode is suitable for a variety of applications that require reliable and efficient rectification.
Industry Applications for MBRM120LT1G
The MBRM120LT1G could potentially find applications in several industries due to its specifications and performance characteristics. Below are some illustrative examples:
- Consumer Electronics: The efficiency of the MBRM120LT1G might be beneficial in consumer electronic devices such as smartphones, tablets, and laptops, where power management and thermal performance are crucial. The forward voltage drop and compact size could enhance the overall design of power supply circuits.
- Automotive: In automotive applications, particularly in power management systems, the rectifier may be utilized for battery charging circuits or DC-DC converters. The ability to handle 1 A of continuous current and 50 A of surge current might provide reliability, but it is essential to verify compliance with automotive standards before application.
- Industrial Automation: This part could potentially serve in various industrial automation systems for control circuits or power management applications. Its high surge current rating might contribute to its effectiveness in environments with varying load conditions, thus ensuring operational reliability.
- Telecommunications: The MBRM120LT1G could find its place in telecommunications equipment where rectification of signals is necessary. Its performance characteristics allow it to manage power levels effectively, which might enhance the longevity and reliability of network devices.
- Robotics and Drones: In robotics and drone applications, this rectifier may be employed in power distribution systems. With an operating temperature range of -55 °C to 125 °C, it could operate well in various environmental conditions, but careful analysis is required to ensure it meets specific operational requirements.
It is important to note that these potential industry applications are conceptual and illustrative. Engineering and design teams should conduct thorough analysis and verification against industry standards and specific application requirements before implementation. Depending on particular use cases, similar parts in the rectifier diode category might also fulfill these roles.
About onsemi
onsemi is a global semiconductor manufacturer known for its innovative approach to semiconductor solutions, particularly in the field of diodes and rectifiers. The company produces a broad range of rectifier diodes, where the MBRM120LT1G stands out as an example of its product offerings tailored for various applications.
onsemi’s commitment to technology and design excellence helps deliver efficient products for modern electronic systems. Their portfolio includes a variety of semiconductor solutions that cater to automotive, industrial, and consumer electronics markets. Similar parts to the MBRM120LT1G include various configurations of Schottky and standard rectifier diodes, each tailored to meet specific engineering requirements.
Where to Find MBRM120LT1G by onsemi
If you are interested in purchasing the MBRM120LT1G, it is advisable to research available distributors through our site, findchips.com. This platform can also be utilized to discover alternate parts within the Rectifier Diodes subcategory which might be offered by onsemi or other manufacturers.
Historically, the MBRM120LT1G has been available from distributors such as:
- Win Source Electronics
- DigiKey
- Mouser Electronics
- Future Electronics
However, it is important to check findchips for current stock levels and pricing as availability can vary over time.