Overview of MBRM140T3G by onsemi
The MBRM140T3G is a 1.0 A, 40 V Schottky Power Rectifier, notable for its compact surface mount configuration within the POWERMITE package. Manufactured by onsemi, this rectifier diode is designed for general-purpose applications requiring efficient, low-voltage drop power management. The device showcases a maximum forward voltage of 550 mV and is capable of handling a forward surge current of 50A, illustrating its robustness in transient conditions. Its Schottky design offers the advantages of a lower forward voltage drop compared to conventional PN junction diodes, thus enhancing power efficiency.
Built in a DO-216AA (also known as POWERMITE) package, it has a pin count of 2, making it suitable for high-density circuit designs where space is at a premium. The part adheres to RoHS compliance standards, ensuring its suitability for use in environmentally sensitive applications. With a wide operating temperature range from -55 °C to 125 °C, the MBRM140T3G can be deployed in a broad spectrum of environment conditions. Its specifications also include a repetitive peak reverse voltage of 40V and an average forward current of 1A, making it an ideal component for a wide range of low-power applications.
Industry Applications for MBRM140T3G
The versatility of the MBRM140T3G allows it to be considered for multiple industries, particularly those requiring efficient power rectification within compact spaces. While these potential industry applications are conceptual and illustrative, they suggest the broad utility of the MBRM140T3G; however, implementation in these applications requires detailed analysis and verification by engineering and design teams to ensure compliance with industry standards and application-specific requirements.
- Consumer Electronics: Devices like portable chargers, power management modules in smartphones, tablets, and wearable technologies might potentially implement the MBRM140T3G for its efficiency in power rectification and small footprint, providing space-saving benefits while maintaining performance.
- Automotive: Considering the stringent requirements for energy efficiency and reliability in automotive applications, the MBRM140T3G could find applications in vehicle power management systems, particularly in electric vehicles (EVs) where efficient power conversion is crucial. Its ability to handle high surge currents and operate across a wide temperature range makes it suitable for automotive environments. Note that specific compliance standards like AEC-Q100 should be verified for automotive applications.
- Industrial Automation: In the realm of industrial automation, where reliability and efficiency are paramount, the MBRM140T3G might be integrated into power supply units, control modules, and robotic systems to provide efficient power conversion and management, facilitating smoother and more reliable automation processes.
- Computing and Data Storage: For power supply circuits in servers, networking hardware, and storage systems, the efficiency and thermal performance of the MBRM140T3G could potentially enhance overall system reliability and energy efficiency, which are critical in these applications.
These potential applications underscore the MBRM140T3G’s suitability for a wide range of technologies, although each usage scenario necessitates thorough validation.
About onsemi
onsemi stands as a prominent figure in the semiconductor industry, particularly known for its innovative approach in power management and precision technology. The company has carved out a niche in producing highly reliable components, with a special emphasis on energy-efficient products. Within the realm of Rectifier Diodes, onsemi’s offerings, including the MBRM140T3G, exemplify their commitment to providing solutions that meet the critical demands of power-sensitive applications across a multitude of sectors.
onsemi’s catalog features a diverse range of diodes, among which Schottky diodes like the MBRM140T3G stand out for their high efficiency and low forward voltage drop, offering optimized solutions for both high-frequency applications and power rectification. The company’s focus on innovation, together with its stringent quality control processes, ensures that its components, including Schottky and other types of rectifier diodes, offer reliable and effective solutions for a broad array of electronic designs.
Where to Find MBRM140T3G by onsemi
For those looking to procure the MBRM140T3G, findchips.com serves as a valuable resource to check current availability and pricing from multiple distributors. It is a dynamic platform where procurement professionals and engineers can compare stock levels and prices of the MBRM140T3G across well-known distributors. Historically, distributors such as New Advantage Corporation, EBV Elektronik, and Future Electronics, among others listed, have stocked the MBRM140T3G, but inventory levels fluctuate. To find the most up-to-date information on availability and to explore alternate parts or those provided by other manufacturers, users should utilize the dedicated page for Rectifier Diodes on findchips.com.