Overview of MBRS120T3G by onsemi
The MBRS120T3G is a Schottky power rectifier featuring a maximum repetitive reverse voltage of 20V and a forward current of 1A. With a case style of DO-214AA and encapsulated in a SMB package, this device meets the needs of compact and efficient design requirements. Typical characteristics include a forward voltage maximum of 600mV and a substantial forward surge current of 40A. Notably, the MBRS120T3G is recognized under RoHS compliant standards, ensuring adherence to certain environmental regulations concerning the use of hazardous substances. Its configuration is single with a two-pin setup, making it relatively simple to deploy in various electrical circuits.
This device is part of the broader electronic parts subcategory of Rectifier Diodes, which are instrumental in converting alternating current (AC) to direct current (DC), a critical function in many power supply applications. onsemi, the manufacturer of MBRS120T3G, notes its capability as a free-wheeling diode with applications targeted towards power management. Another technical highlight includes its high maximum operating temperature of 125°C, allowing performance stability in varying environmental conditions.
Industry Applications for MBRS120T3G
The MBRS120T3G might suit various industry applications due to its electrical characteristics and reliability. Note that the following potential applications require thorough analysis and verification by engineering teams:
- Consumer Electronics: Devices such as power management systems in personal computing devices could potentially utilize the MBRS120T3G for its low forward voltage drop and efficiency in DC power supplies. The surge current capability could be beneficial in protecting circuits against unexpected voltage spikes.
- Electronic Manufacturing: In assembly lines that require robust component installation for durable consumer goods, the MBRS120T3G could be advantageous due to its capability to handle high temperatures and mechanical reliability under stressful conditions.
- Telecommunications: This sector could potentially benefit from such rectifiers in communication equipment where efficient power conversion is necessary for reliable data transmission systems functioning continuously under varied thermal and electronic stress.
- Aerospace and Defense: Where the reliability under extreme conditions is crucial, MBRS120T3G could be considered for use in aerospace applications, though specific standards and qualifications for aerospace must be fully adhered to.
About onsemi
onsemi is a prominent manufacturer known for its innovative approach in semiconductor solutions including a variety of diodes. Specifically, in the field of Rectifier Diodes, onsemi offers components like the MBRS120T3G that represent advanced technology in power management and efficiency. Their products are widely applied across various high-demand sectors such as automotive, consumer electronics, and industrial applications. The MBRS120T3G, alongside similar Schottky and rectifier diodes, underscores onsemi’s commitment to providing high performance and environmentally compliant components across the globe.
Where to Find MBRS120T3G by onsemi
For sourcing the MBRS120T3G, the digital platform of findchips.com offers extensive resources to check real-time availability and pricing from multiple suppliers. Historically, distributors such as Mouser Electronics, DigiKey, and Newark have stocked this part. However, current stock levels and pricing should be verified on FindChips to ensure the best purchase decision.
Additionally, for alternative parts to MBRS120T3G that might be suitable, using the site’s link to Rectifier Diodes will provide a broad range of similar components from onsemi or other manufacturers that could meet specific requirements.