Overview of MBRS130T3G by onsemi
The MBRS130T3G from onsemi stands out in the electronic components market as a 1.0 A, 30 V Schottky Power Rectifier, characterized by its surface mount package SMB, making it a suitable component for applications requiring compact size and efficient power usage. This full reel part is designed for rectification purposes, incorporating a diode configuration that is single, and housed in a DO-214AA (SMB) case with 2 pins. It is highlighted by its average forward current of 1A and a repetitive peak reverse voltage of 30V. The forward voltage peaks at a maximum of 600mV, with a forward surge current capability of 40A, indicating its robust performance in high-current scenarios. Its RoHS compliance indicates adherence to environmental regulations, ensuring its suitability for a wide range of applications. Additionally, its attributes, such as being a free-wheeling diode with a maximum operating temperature range of -65 °C to 125 °C and moisture sensitivity level 1, emphasize its reliability and durability in diverse operating conditions.
Industry Applications for MBRS130T3G
The MBRS130T3G could serve multiple industries due to its versatile features. However, it’s important to note that these potential industry applications require analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements. Some illustrative applications across industries may include:
- Consumer Electronics: Potentially used in power supply circuits for various consumer electronics where compact size and efficiency are critical. The low forward voltage drop and high surge current capability could benefit devices like laptops, smartphones, and portable gaming systems.
- Industrial Automation: Might be integrated into the power management systems of automated machinery and industrial robots. Its efficiency and durability are beneficial for managing fluctuating loads in harsh industrial environments.
- Computing and Data Storage: Could be utilized in the power supply units of servers and data storage systems, enhancing power efficiency and reliability in systems requiring continuous operation.
- Aerospace and Defense: Given its operating temperature range and robustness, the MBRS130T3G could find applications in aerospace and defense electronics, where reliability under extreme conditions is paramount, although specific military standards compliance should be verified.
- Electronic Manufacturing: Might be used in the testing and development of power management solutions within the manufacturing process of electronic goods, particularly where efficient power rectification and packaging are critical.
It’s critical to remember that these potential applications are conceptual and illustrative, requiring detailed verification against actual use case requirements.
About onsemi
onsemi is a leading manufacturer known for its innovation in energy-efficient electronics, particularly within the realm of semiconductors. In the context of Rectifier Diodes, onsemi has established themselves as a reliable source, providing components that are essential for power conversion and management solutions across various applications. The MBRS130T3G is just one example of onsemi’s dedication to producing high-quality rectifier diodes. Their portfolio also includes a comprehensive array of diode components, each designed to cater to specific requirements within electronic circuits, such as power rectification, protection, and voltage regulation. Onsemi’s commitment to quality, coupled with its focus on sustainable and energy-efficient products, ensures that their components, including the MBRS130T3G and similar parts, meet the high standards required by the electronics industry.
Where to Find MBRS130T3G by onsemi
To source the MBRS130T3G, one of the best resources available is findchips.com. Findchips provides up-to-date information on availability, pricing, and supplier options. For those looking to purchase the MBRS130T3G or find alternate Rectifier Diodes, whether offered by onsemi or other manufacturers, Findchips is an unparalleled tool. Historically, distributors such as EBV Elektronik, Mouser Electronics, DigiKey, and Newark have stocked the MBRS130T3G, but stock levels and availability can vary. Therefore, it is highly recommended to utilize Findchips to get the most current stock levels and pricing from a range of distributors, ensuring the best possible decision can be made for procurement.